Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      SN74LS11N

                      Logic IC, AND Gate, Triple, 3 Inputs, 14 Pins, DIP, 74LS11

                      TEXAS INSTRUMENTS SN74LS11N
                      TEXAS INSTRUMENTS SN74LS11N
                      TEXAS INSTRUMENTS SN74LS11N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74LS11N
                      Order Code3120530
                      Product Range74LS11
                      335 In Stock

                      Need more?

                      335 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.79.170
                      10+Rs.78.880
                      50+Rs.78.590
                      100+Rs.78.300
                      250+Rs.78.010
                      500+Rs.77.720
                      1000+Rs.77.430
                      2500+Rs.77.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.79.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74LS11N
                      Order Code3120530
                      Product Range74LS11
                      Logic FunctionAND Gate
                      No. of ElementsTriple
                      No. of Inputs3Inputs
                      No. of Pins14Pins
                      IC Case / PackageDIP
                      Logic Case StyleDIP
                      Product Range74LS11
                      Logic IC Family74LS
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current8mA
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C

                      Product Overview

                      The SN74LS11N is a triple 3-input Positive-AND Gate characterized for operation from 0°C to 70°C.

                      • Green product and no Sb/Br

                      Applications

                      Communications & Networking

                      Technical Specifications

                      Logic Function

                      AND Gate

                      No. of Inputs

                      3Inputs

                      IC Case / Package

                      DIP

                      Product Range

                      74LS11

                      Supply Voltage Min

                      4.75V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      0°C

                      No. of Elements

                      Triple

                      No. of Pins

                      14Pins

                      Logic Case Style

                      DIP

                      Logic IC Family

                      74LS

                      Supply Voltage Max

                      5.25V

                      Output Current

                      8mA

                      Operating Temperature Max

                      70°C

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001542
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.