Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7432N
Order Code3006469
Product Range7432
Your Part Number
487 In Stock
Need more?
487 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.283.110 |
| 10+ | Rs.193.410 |
| 50+ | Rs.183.610 |
| 100+ | Rs.173.800 |
| 250+ | Rs.163.520 |
| 500+ | Rs.158.840 |
| 1000+ | Rs.154.170 |
| 2500+ | Rs.149.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.283.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7432N
Order Code3006469
Product Range7432
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs8Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range7432
Logic IC Family7400
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current16mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN7432N is a 2-input Quad Positive-OR Gate characterized for operation over the full military range of 0 to 70°C.
- TTL technology
- Quality and reliability
- Pb-free product
Applications
Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Logic Function
OR Gate
No. of Inputs
8Inputs
IC Case / Package
DIP
Product Range
7432
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
7400
Supply Voltage Max
5.25V
Output Current
16mA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536