Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Latches
                                                                                                    Print Page

                                                                                                    CD4043BE

                                                                                                    Latch, CD4043, SR, Tri State, 50 ns, 6.8 mA, DIP

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEXAS INSTRUMENTS CD4043BE
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoCD4043BE
                                                                                                    Order Code3120681
                                                                                                    Product RangeCD4000 LOGIC
                                                                                                    See all Technical Docs
                                                                                                    997 In Stock

                                                                                                    5 more incoming. You can reserve stock now

                                                                                                    997 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.83.420
                                                                                                    10+Rs.79.550
                                                                                                    50+Rs.75.680
                                                                                                    100+Rs.71.810
                                                                                                    250+Rs.67.930
                                                                                                    500+Rs.64.060
                                                                                                    1000+Rs.60.190
                                                                                                    2500+Rs.56.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.83.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoCD4043BE
                                                                                                    Order Code3120681
                                                                                                    Product RangeCD4000 LOGIC
                                                                                                    Logic Family / Base NumberCD4043
                                                                                                    Latch TypeSR
                                                                                                    IC Output TypeTri State
                                                                                                    Propagation Delay50ns
                                                                                                    Output Current6.8mA
                                                                                                    Logic Case StyleDIP
                                                                                                    IC Case / PackageDIP
                                                                                                    No. of Pins16Pins
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max18V
                                                                                                    No. of Bits4bit
                                                                                                    Logic IC FamilyCD4000
                                                                                                    Logic IC Base Number4043
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Product RangeCD4000 LOGIC

                                                                                                    Product Overview

                                                                                                    The CD4043BE is a CMOS quad NOR R/S Latch with 3-state outputs. Each latch has a separate Q output and individual SET and RESET inputs. The Q outputs are controlled by a common ENABLE input. A logic "1" or high on the ENABLE input connects the latch states to the Q outputs. A logic "0" or low on the ENABLE input disconnects the latch states from the Q outputs, resulting in an open circuit condition on the Q outputs. The open circuit feature allows common busing of the outputs.

                                                                                                    • 3-state outputs with common output enable
                                                                                                    • Separate SET and RESET inputs for each latch
                                                                                                    • NOR and NAND configurations
                                                                                                    • Standardized symmetrical output characteristics
                                                                                                    • 100% Tested for quiescent current at 20V
                                                                                                    • Maximum input current of 1µA at 18V

                                                                                                    Applications

                                                                                                    Signal Processing

                                                                                                    Technical Specifications

                                                                                                    Logic Family / Base Number

                                                                                                    CD4043

                                                                                                    IC Output Type

                                                                                                    Tri State

                                                                                                    Output Current

                                                                                                    6.8mA

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    No. of Bits

                                                                                                    4bit

                                                                                                    Logic IC Base Number

                                                                                                    4043

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    CD4000 LOGIC

                                                                                                    Latch Type

                                                                                                    SR

                                                                                                    Propagation Delay

                                                                                                    50ns

                                                                                                    Logic Case Style

                                                                                                    DIP

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Supply Voltage Max

                                                                                                    18V

                                                                                                    Logic IC Family

                                                                                                    CD4000

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.009072
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.