Print Page
Image is for illustrative purposes only. Please refer to product description.
408 In Stock
Need more?
408 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.109.180 |
10+ | Rs.95.530 |
50+ | Rs.79.160 |
100+ | Rs.70.970 |
250+ | Rs.65.510 |
500+ | Rs.61.140 |
1000+ | Rs.57.870 |
2500+ | Rs.55.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.109.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F157AN
Order Code3121086
Logic Family / Base Number74F157
Logic TypeData Selector / Multiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC Family74F
Logic IC Base Number74157
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74F157
No. of Channels
4Channels
Supply Voltage Min
4.5V
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
70°C
Product Range
-
Logic Type
Data Selector / Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
DIP
Logic IC Family
74F
Operating Temperature Min
0°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536