Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.187.990 |
10+ | Rs.164.490 |
50+ | Rs.136.290 |
100+ | Rs.122.190 |
250+ | Rs.112.790 |
500+ | Rs.105.270 |
1000+ | Rs.99.630 |
2500+ | Rs.95.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.187.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS257BN
Order Code3006871
Logic Family / Base Number74LS257
Logic TypeData Selector / Multiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74257
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The SN74LS257BN is a 2-to-1 quadruple Data Selector/Multiplexer with 3-state outputs. It is designed to multiplex signals from four-bit data sources to four-output data lines in bus-organized systems. The 3-state outputs will not load the data lines when the output control pin (G\) is at a high-logic level.
- Three-state outputs interface directly with system bus
- Provides bus interface from multiple sources in high-performance systems
Applications
Communications & Networking
Technical Specifications
Logic Family / Base Number
74LS257
No. of Channels
4Channels
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
70°C
Product Range
-
Logic Type
Data Selector / Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.25V
Logic Case Style
DIP
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667