Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Memory
                                                                                                      4. DRAM
                                                                                                      Print Page

                                                                                                      IS42S16100H-7BLI-TR

                                                                                                      DRAM, SDR, 16 Mbit, 1M x 16bit, 143 MHz, BGA, 60 Pins

                                                                                                      INTEGRATED SILICON SOLUTION / ISSI
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      INTEGRATED SILICON SOLUTION / ISSI IS42S16100H-7BLI-TR
                                                                                                      ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                                                                                                      Manufacturer Part NoIS42S16100H-7BLI-TR
                                                                                                      Order Code2901163RL
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      2,425 In Stock

                                                                                                      Need more?

                                                                                                      2425 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      10+Rs.189.440
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 100
                                                                                                      Multiple: 1
                                                                                                      Rs.18,944.00
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      INTEGRATED SILICON SOLUTION / ISSI
                                                                                                      ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                                                                                                      Manufacturer Part NoIS42S16100H-7BLI-TR
                                                                                                      Order Code2901163RL
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      DRAM TypeSDR
                                                                                                      Memory Density16Mbit
                                                                                                      DRAM Density16Mbit
                                                                                                      DRAM Memory Configuration1M x 16bit
                                                                                                      Memory Configuration1M x 16bit
                                                                                                      Clock Frequency Max143MHz
                                                                                                      Clock Frequency143MHz
                                                                                                      Memory Case StyleBGA
                                                                                                      IC Case / PackageBGA
                                                                                                      No. of Pins60Pins
                                                                                                      Supply Voltage Nom3.3V
                                                                                                      Access Time5.5ns
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product Range-
                                                                                                      MSLMSL 3 - 168 hours
                                                                                                      SVHCNo SVHC (16-Jul-2019)

                                                                                                      Technical Specifications

                                                                                                      DRAM Type

                                                                                                      SDR

                                                                                                      DRAM Density

                                                                                                      16Mbit

                                                                                                      Memory Configuration

                                                                                                      1M x 16bit

                                                                                                      Clock Frequency

                                                                                                      143MHz

                                                                                                      IC Case / Package

                                                                                                      BGA

                                                                                                      Supply Voltage Nom

                                                                                                      3.3V

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      MSL

                                                                                                      MSL 3 - 168 hours

                                                                                                      Memory Density

                                                                                                      16Mbit

                                                                                                      DRAM Memory Configuration

                                                                                                      1M x 16bit

                                                                                                      Clock Frequency Max

                                                                                                      143MHz

                                                                                                      Memory Case Style

                                                                                                      BGA

                                                                                                      No. of Pins

                                                                                                      60Pins

                                                                                                      Access Time

                                                                                                      5.5ns

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (16-Jul-2019)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85238000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (16-Jul-2019)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00008
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.