Ferroelectric RAM - FRAM:

7 Products Found
View
Buyer
Engineer
Manufacturer
Memory Density
Memory Configuration
Interfaces
Clock Frequency Max
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3227313

RoHS

Each
1+
Rs.4,138.200
5+
Rs.3,724.380
10+
Rs.3,503.680
25+
Rs.3,255.390
50+
Rs.3,134.320
8Mbit
1M x 8bit
SPI
40MHz
1.8V
3.6V
SOIC
8Pins
Surface Mount
-40°C
85°C
3227309

RoHS

Each
1+
Rs.3,469.260
5+
Rs.3,339.670
10+
Rs.3,210.080
25+
Rs.2,978.420
50+
Rs.2,868.190
8Mbit
1M x 8bit
SPI
20MHz
1.71V
1.89V
GQFN
8Pins
Surface Mount
0°C
70°C
3227310

RoHS

Each
1+
Rs.4,485.170
5+
Rs.4,358.870
10+
Rs.4,232.570
25+
Rs.4,029.280
50+
Rs.3,858.200
8Mbit
1M x 8bit
SPI
20MHz
1.71V
1.89V
GQFN
8Pins
Surface Mount
-40°C
85°C
3227312

RoHS

Each
1+
Rs.3,871.520
5+
Rs.3,746.510
10+
Rs.3,621.490
25+
Rs.3,503.270
50+
Rs.3,280.370
8Mbit
1M x 8bit
SPI
20MHz
1.8V
3.6V
GQFN
8Pins
Surface Mount
-40°C
85°C
3227304

RoHS

Each
1+
Rs.3,758.980
5+
Rs.3,383.080
10+
Rs.3,182.600
25+
Rs.2,957.060
50+
Rs.2,798.020
8Mbit
1M x 8bit
SPI
20MHz
1.8V
3.6V
GQFN
8Pins
Surface Mount
0°C
70°C
3227308

RoHS

Each
1+
Rs.4,267.690
5+
Rs.3,988.590
10+
Rs.3,709.490
25+
Rs.3,602.890
50+
Rs.3,435.240
8Mbit
1M x 8bit
SPI
20MHz
1.71V
1.89V
GQFN
8Pins
Surface Mount
0°C
70°C
4134548

RoHS

Each
1+
Rs.4,879.140
5+
Rs.4,391.220
10+
Rs.4,131.000
25+
Rs.3,838.260
50+
Rs.3,695.530
8Mbit
1M x 8bit
QSPI
108MHz
1.71V
1.89V
FBGA
24Pins
Surface Mount
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM