Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12UF32PUE
Order Code1148469
Product RangeHCS12 Family S12UF Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12UF32PUE
Order Code1148469
Product RangeHCS12 Family S12UF Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12UF Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Operating Frequency Max30MHz
Program Memory Size32KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's73I/O's
InterfacesSCI
RAM Memory Size3.5KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.25V
Supply Voltage Max2.75V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU SeriesEOL
MCU FamilyS12
Qualification-
Technical Specifications
Product Range
HCS12 Family S12UF Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
SCI
ADC Channels
-
Supply Voltage Min
2.25V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Device Core
HCS12
Operating Frequency Max
30MHz
No. of Pins
100Pins
No. of I/O's
73I/O's
RAM Memory Size
3.5KB
ADC Resolution
-
Supply Voltage Max
2.75V
Operating Temperature Max
70°C
MCU Series
EOL
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000686