241 Product Results Found for "pic24"
Find a huge range of 16-bit Microcontrollers at element14 India. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.851.760 25+ Rs.780.730 100+ Rs.754.880 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ Rs.568.080 25+ Rs.521.370 100+ Rs.505.200 184+ Rs.489.020 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TFBGA | 85I/O's | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ Rs.748.950 25+ Rs.687.020 100+ Rs.622.050 160+ Rs.609.610 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ Rs.436.950 25+ Rs.401.440 100+ Rs.363.140 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ Rs.1,137.550 25+ Rs.944.150 100+ Rs.935.510 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ Rs.616.140 25+ Rs.564.760 100+ Rs.523.030 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 1+ Rs.482.870 25+ Rs.401.580 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ Rs.1,021.950 25+ Rs.937.620 100+ Rs.901.130 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ Rs.574.780 25+ Rs.527.140 100+ Rs.478.550 160+ Rs.468.980 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ Rs.417.690 25+ Rs.389.810 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 1+ Rs.658.400 25+ Rs.608.430 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | AEC-Q100 | ||||||
Each | 1+ Rs.540.090 25+ Rs.516.050 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ Rs.199.770 25+ Rs.190.900 100+ Rs.182.020 250+ Rs.178.380 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ Rs.188.460 25+ Rs.171.650 100+ Rs.155.770 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 28Pins | SOIC | 22I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ Rs.223.310 25+ Rs.203.700 100+ Rs.186.170 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 1+ Rs.401.620 25+ Rs.395.140 100+ Rs.388.820 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ Rs.388.640 25+ Rs.380.150 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ Rs.448.310 25+ Rs.410.000 100+ Rs.387.180 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | QFN | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ Rs.602.530 25+ Rs.599.760 100+ Rs.598.340 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | EUART, I2C, PSP, SPI | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ Rs.327.330 25+ Rs.301.170 100+ Rs.287.930 160+ Rs.284.110 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 4KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+ Rs.979.060 25+ Rs.896.850 100+ Rs.854.800 119+ Rs.832.090 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | ||||||
Each | 1+ Rs.675.200 25+ Rs.620.340 100+ Rs.599.910 119+ Rs.579.470 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.691.140 25+ Rs.635.070 100+ Rs.581.350 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ256 | PIC24 | - | ||||||
Each | 1+ Rs.232.630 25+ Rs.212.070 100+ Rs.208.590 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each | 1+ Rs.157.560 25+ Rs.133.690 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SSOP | 22I/O's | I2C, I2S, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||