No results found
We couldn't find any product matching with your search wireless-repeater-applications. Here are some suggestions based on your search.
4 Product Results Found for "wireless-repeater-applications"
Find a huge range of 32-bit Microcontrollers at element14 India. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3933199 RoHS | Each | 1+ Rs.709.530 10+ Rs.547.010 25+ Rs.512.120 50+ Rs.488.190 100+ Rs.464.260 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
3933197 RoHS | Each | 1+ Rs.989.330 10+ Rs.890.390 25+ Rs.837.630 50+ Rs.778.270 100+ Rs.725.510 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | |||||
3933200 RoHS | Each | 1+ Rs.662.050 10+ Rs.514.630 25+ Rs.476.730 50+ Rs.456.200 100+ Rs.435.670 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
3933201 RoHS | Each | 1+ Rs.920.390 10+ Rs.716.120 25+ Rs.664.520 50+ Rs.636.620 100+ Rs.608.710 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | |||||