PIC16 8-bit Microcontrollers:
1,150 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.247.690 25+ Rs.216.730 100+ Rs.184.840 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | SOIC | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.213.050 25+ Rs.186.420 100+ Rs.154.460 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | SOIC | 12I/O's | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.205.240 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF152x Series Microcontrollers | PIC16 | 20MHz | 28KB | 64Pins | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | 1.5KB | 30Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 1+ Rs.254.560 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | I2C, SPI, EUSART | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ Rs.154.080 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ Rs.146.880 25+ Rs.143.200 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 16I/O's | SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ Rs.143.270 25+ Rs.139.500 100+ Rs.138.080 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ Rs.60.760 25+ Rs.59.430 100+ Rs.56.540 250+ Rs.53.540 | Min: 1 / Mult: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN-EP | 12I/O's | EUSART, I2C, SPI | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | |||||
Tube of 27 | 1+ Rs.15,750.990 | Min: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ Rs.214.600 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.509.340 25+ Rs.445.680 100+ Rs.375.680 | Min: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ Rs.87.350 25+ Rs.85.530 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ Rs.904.960 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ Rs.319.030 25+ Rs.314.170 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.189.190 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ Rs.625.070 25+ Rs.612.570 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 36I/O's | AUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ Rs.160.140 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ Rs.154.470 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.157.910 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 8KB | 20Pins | SSOP | 18I/O's | I2C, SPI, EUSART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ Rs.113.530 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.319.320 25+ Rs.279.410 100+ Rs.265.460 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ Rs.183.250 25+ Rs.169.960 | Min: 1 / Mult: 1 | PIC16 Family PIC16C505 Series Microcontrollers | PIC16 | 4MHz | 1.5KB | 14Pins | SOIC | 12I/O's | RS232, USB | 72Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C5x | - | |||||
Each | 1+ Rs.871.420 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ Rs.89.870 25+ Rs.78.640 100+ Rs.74.470 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | SOIC | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ Rs.1,133.310 25+ Rs.991.640 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, UART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - |