C8051 Family C8051F86x Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundFind a huge range of C8051 Family C8051F86x Series Microcontrollers 8-bit Microcontrollers at element14 India. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.351.480 10+ Rs.175.740 50+ Rs.160.080 100+ Rs.144.420 250+ Rs.132.240 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F86x Series Microcontrollers | 8051 | 25MHz | 8KB | 16Pins | SOIC | 13I/O's | I2C, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F86x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.144.420 250+ Rs.132.240 500+ Rs.130.270 1000+ Rs.129.850 | Min: 100 / Mult: 1 | C8051 Family C8051F86x Series Microcontrollers | 8051 | 25MHz | 8KB | 16Pins | SOIC | 13I/O's | I2C, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F86x | AEC-Q100 | |||||
Each | 1+ Rs.154.480 10+ Rs.127.510 50+ Rs.124.470 100+ Rs.123.790 | Min: 1 / Mult: 1 | C8051 Family C8051F86x Series Microcontrollers | 8051 | 25MHz | 8KB | 16Pins | SOIC | 13I/O's | I2C, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F85x | - |