EFM8 Family EFM8LB1 Series Microcontrollers 8-bit Microcontrollers:
14 Products FoundFind a huge range of EFM8 Family EFM8LB1 Series Microcontrollers 8-bit Microcontrollers at element14 India. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.213.150 10+ Rs.191.400 50+ Rs.172.700 100+ Rs.153.990 250+ Rs.144.420 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 16KB | 24Pins | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | 1.25KB | 12Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each | 1+ Rs.208.610 10+ Rs.178.160 25+ Rs.176.170 50+ Rs.174.180 100+ Rs.172.190 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 64KB | 32Pins | QFN | 29I/O's | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each | 1+ Rs.234.760 10+ Rs.200.830 25+ Rs.184.510 | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 64KB | 32Pins | QFP | 28I/O's | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each (Supplied on Full Reel) Full Reel | 500+ Rs.196.230 | Min: 500 / Mult: 500 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 64KB | 32Pins | QFP | 28I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.414.120 10+ Rs.248.820 25+ Rs.207.060 50+ Rs.190.100 100+ Rs.173.130 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 64KB | 32Pins | QFN-EP | 29I/O's | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each | 1+ Rs.351.480 10+ Rs.212.280 50+ Rs.196.190 100+ Rs.180.090 250+ Rs.171.390 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 16KB | 32Pins | QFP | 28I/O's | I2C, SMBus, SPI, UART | 1.25KB | 20Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each | 1+ Rs.333.210 10+ Rs.218.370 50+ Rs.194.010 100+ Rs.169.650 250+ Rs.155.730 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 32KB | 24Pins | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | 2.25KB | 12Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each | 1+ Rs.334.080 10+ Rs.209.670 50+ Rs.195.750 100+ Rs.181.830 250+ Rs.170.520 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 16KB | 32Pins | QFP | 28I/O's | I2C, SMBus, SPI, UART | 1.25KB | 20Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each | 1+ Rs.298.410 10+ Rs.267.960 25+ Rs.252.010 50+ Rs.236.060 100+ Rs.220.110 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 32KB | 32Pins | QFP | 28I/O's | I2C, SMBus, SPI, UART | 2.25KB | 20Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each | 1+ Rs.354.960 10+ Rs.214.020 50+ Rs.197.930 100+ Rs.181.830 250+ Rs.173.130 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 32KB | 24Pins | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | 2.25KB | 12Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.251.430 10+ Rs.194.880 25+ Rs.185.600 50+ Rs.176.320 100+ Rs.167.040 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 64KB | 24Pins | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | 4.25KB | 12Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each | 1+ Rs.233.400 10+ Rs.188.600 25+ Rs.184.770 50+ Rs.176.930 100+ Rs.168.440 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 32KB | 24Pins | QSOP | 21I/O's | I2C, SMBus, SPI, UART | 2.25KB | 13Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each | 1+ Rs.213.730 10+ Rs.178.930 25+ Rs.161.530 50+ Rs.157.840 100+ Rs.154.150 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 64KB | 24Pins | QFN | 20I/O's | I2C, SMBus, SPI, UART | 4.25KB | 12Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | |||||
Each | 1+ Rs.184.170 10+ Rs.179.110 25+ Rs.174.040 50+ Rs.168.970 100+ Rs.163.910 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | 72MHz | 64KB | 32Pins | QFN | 29I/O's | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB |