684 Product Results Found for "Automotive"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.403.110 25+ Rs.399.940 100+ Rs.396.770 160+ Rs.393.600 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ Rs.776.830 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
Each | 1+ Rs.439.880 25+ Rs.384.900 100+ Rs.336.050 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | ||||||
Each | 1+ Rs.349.360 25+ Rs.321.000 100+ Rs.308.840 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+ Rs.291.650 10+ Rs.262.480 25+ Rs.261.890 50+ Rs.261.290 100+ Rs.260.690 More Pricing... | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | ||||||
Each | 1+ Rs.412.620 25+ Rs.347.370 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | DIP | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.368.850 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 24I/O's | ECAN, I2C, SPI, USART | 3.6KB | 8Channels | 12Bit | 1.8V | 5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK80 | AEC-Q100 | ||||||
Each | 1+ Rs.181.900 25+ Rs.152.190 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 18Pins | DIP | 16I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ Rs.347.330 25+ Rs.304.230 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 35I/O's | EUSART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ Rs.310.790 25+ Rs.271.940 100+ Rs.234.510 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | ||||||
Each | 1+ Rs.261.890 25+ Rs.229.160 100+ Rs.195.150 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | SOIC | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ Rs.342.300 25+ Rs.284.440 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ Rs.283.430 25+ Rs.282.400 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | QFN | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ Rs.93.940 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+ Rs.443.140 25+ Rs.387.750 100+ Rs.321.280 160+ Rs.290.840 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ Rs.406.900 25+ Rs.335.890 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | DIP | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ Rs.162.120 25+ Rs.141.850 | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | DIP | 20I/O's | - | 72Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ Rs.148.150 25+ Rs.142.970 100+ Rs.141.430 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DIP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ Rs.96.340 25+ Rs.88.210 | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 18Pins | DIP | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ Rs.264.670 25+ Rs.264.490 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ Rs.301.600 25+ Rs.298.490 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ Rs.496.100 25+ Rs.467.260 100+ Rs.449.340 160+ Rs.431.410 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ Rs.98.610 25+ Rs.86.290 100+ Rs.76.010 | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 18Pins | SOIC | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ Rs.399.250 25+ Rs.358.170 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ Rs.307.650 25+ Rs.270.160 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||