8051 Family P80C Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundFind a huge range of 8051 Family P80C Series Microcontrollers 8-bit Microcontrollers at element14 India. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.270.000 10+ Rs.216.250 25+ Rs.204.960 50+ Rs.197.590 100+ Rs.192.180 More Pricing... | Min: 1 / Mult: 1 | 8051 Family P80C Series Microcontrollers | 8051 | 16MHz | 40Pins | DIP | 32I/O's | UART | 128Byte | - | - | 2.7V | 5.5V | 0°C | 70°C | Through Hole | 8051 | P80C | |||||
Each | 1+ Rs.1,914.300 10+ Rs.1,627.470 25+ Rs.1,492.000 50+ Rs.1,428.200 100+ Rs.1,381.610 | Min: 1 / Mult: 1 | 8051 Family P80C Series Microcontrollers | 8051 | - | 68Pins | LCC | 48I/O's | CAN, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | P80C | |||||
Each | 1+ Rs.214.500 10+ Rs.171.690 25+ Rs.162.690 50+ Rs.156.830 100+ Rs.152.520 More Pricing... | Min: 1 / Mult: 1 | 8051 Family P80C Series Microcontrollers | 80C51 | 33MHz | 40Pins | DIP | 4I/O's | UART | 256Byte | - | - | 2.7V | 5.5V | 0°C | 70°C | Through Hole | 8051 | P80C |