8-bit Microcontrollers:
3,072 Products FoundC8051 Family C8051F97x Series Microcontrollers 8-bit Microcontrollers
The C8051F97x MCU family combines Silicon Labs' proven low power technology for the longest battery life of any MCU in its class with the industry's highest performance and lowest power capacitive sensing solution to address the rapidly-growing human interface application market. The C8051F97x expands the capabilities of the popular C8051F99x low power capacitive sense family.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 32KB, RAM: Upto 8KB
- Interfaces: SMBus I2C, UART, SPI, I2C
- Upto 43 Channel, 10-Bit ADC
- Upto 43 GPIO
- Capacitance Sense Interface : Supports buttons, sliders, wheels, and proximity sensing
- 2 supply monitors (brownout detector) for sleep and active modes
- 16-bit Programmable Counter Array (PCA) with three channels of PWM
- Upto 5x General purpose 16-Bit Timers
- Applications: Motor control, Sensor controllers, Medical equipment, Lighting systems
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,995.220 25+ Rs.1,745.820 100+ Rs.1,459.200 | Total:Rs.1,995.22 Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega128 Series Microcontrollers | - | AVR | - | 16MHz | - | 128KB | - | 64Pins | - | TQFP | - | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | |||||
Each | 1+ Rs.63.420 10+ Rs.59.970 100+ Rs.56.520 500+ Rs.53.070 1000+ Rs.49.620 More Pricing... | Total:Rs.63.42 Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.74.130 10+ Rs.73.970 50+ Rs.73.810 100+ Rs.73.650 250+ Rs.73.480 More Pricing... | Total:Rs.74.13 Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 32Pins | - | LQFP | - | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.1,389.320 25+ Rs.1,215.650 100+ Rs.1,007.260 160+ Rs.951.600 | Total:Rs.1,389.32 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | - | PIC18 | - | 40MHz | - | 32KB | - | 64Pins | - | TQFP | - | 52I/O's | AUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | |||||
Each | 1+ Rs.403.110 25+ Rs.399.940 100+ Rs.396.770 160+ Rs.393.600 | Total:Rs.403.11 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 44Pins | - | TQFP | - | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ Rs.311.990 10+ Rs.236.310 25+ Rs.216.690 50+ Rs.213.680 100+ Rs.210.670 More Pricing... | Total:Rs.311.99 Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 24MHz | - | 128KB | - | 44Pins | - | LQFP | - | 34I/O's | I2C, SPI, UART | 6KB | 9Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.759.810 | Total:Rs.759.81 Min: 1 / Mult: 1 | - | - | S08 Family S08D Series Microcontrollers | - | HCS08 | - | 40MHz | - | 60KB | - | 64Pins | - | LQFP | - | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | |||||
Each | 1+ Rs.137.840 | Total:Rs.137.84 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F2xQ10 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 32KB | - | 28Pins | - | SPDIP | - | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | - | |||||
Each | 1+ Rs.445.600 25+ Rs.389.900 100+ Rs.340.430 | Total:Rs.445.60 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F9XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 28Pins | - | SOIC | - | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | |||||
Each | 1+ Rs.248.180 10+ Rs.169.700 50+ Rs.161.290 100+ Rs.152.880 250+ Rs.144.470 More Pricing... | Total:Rs.248.18 Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 16KB | - | 32Pins | - | LQFP | - | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.684.090 25+ Rs.598.580 100+ Rs.496.480 | Total:Rs.684.09 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F24xx Series Microcontrollers | - | PIC18 | - | 40MHz | - | 16KB | - | 28Pins | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | |||||
Each | 1+ Rs.1,166.510 10+ Rs.827.480 25+ Rs.757.400 50+ Rs.712.130 100+ Rs.670.200 More Pricing... | Total:Rs.1,166.51 Min: 1 / Mult: 1 | - | - | Si106x Family Microcontrollers | - | 8051 | - | 25MHz | - | 32KB | - | 36Pins | - | QFN | - | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | |||||
Each | 1+ Rs.349.360 25+ Rs.321.000 100+ Rs.304.720 | Total:Rs.349.36 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | - | 48MHz | - | 32KB | - | 44Pins | - | TQFP | - | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ Rs.307.020 10+ Rs.276.320 25+ Rs.276.280 50+ Rs.276.240 100+ Rs.276.200 More Pricing... | Total:Rs.307.02 Min: 1 / Mult: 1 | - | - | STM8 Family STM8AF Series Microcontrollers | - | STM8 | - | 24MHz | - | 64KB | - | 32Pins | - | LQFP | - | 25I/O's | I2C, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | |||||
Each | 1+ Rs.113.150 25+ Rs.94.500 100+ Rs.94.350 | Total:Rs.113.15 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF170x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 7KB | - | 16Pins | - | QFN | - | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF17xx | - | |||||
Each | 1+ Rs.849.680 10+ Rs.814.780 | Total:Rs.849.68 Min: 1 / Mult: 1 | - | - | PSoC 1 Family CY8C27x43 Series Microcontrollers | - | M8C | - | 24MHz | - | 16KB | - | 48Pins | - | SSOP | - | 44I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | |||||
Each | 1+ Rs.637.830 25+ Rs.625.080 | Total:Rs.637.83 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F7XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 14KB | - | 40Pins | - | DIP | - | 36I/O's | AUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ Rs.412.620 25+ Rs.343.490 | Total:Rs.412.62 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | DIP | - | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.70.110 10+ Rs.44.950 100+ Rs.36.830 500+ Rs.35.240 1000+ Rs.33.940 More Pricing... | Total:Rs.70.11 Min: 1 / Mult: 1 | - | - | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | - | RL78 | - | 20MHz | - | 4KB | - | 10Pins | - | LSSOP | - | 8I/O's | I2C, UART | 512Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.363.940 | Total:Rs.36,394.00 Min: 100 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | SSOP | - | 24I/O's | ECAN, I2C, SPI, USART | 3.6KB | 8Channels | 12Bit | 1.8V | 5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK80 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.363.940 | Total:Rs.363.94 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | SSOP | - | 24I/O's | ECAN, I2C, SPI, USART | 3.6KB | 8Channels | 12Bit | 1.8V | 5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK80 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.70.110 10+ Rs.44.950 100+ Rs.36.830 500+ Rs.35.240 1000+ Rs.33.940 More Pricing... | Total:Rs.70.11 Min: 1 / Mult: 1 | - | - | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | - | RL78 | - | 20MHz | - | 4KB | - | 10Pins | - | LSSOP | - | 8I/O's | I2C, UART | 512Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | - | |||||
Each | 1+ Rs.172.130 | Total:Rs.172.13 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | - | 32MHz | - | 14KB | - | 20Pins | - | DIP | - | 17I/O's | EUSART, I2C, LIN, SPI | 1KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F171xx | - | |||||
Each | 1+ Rs.274.850 25+ Rs.253.350 100+ Rs.246.190 250+ Rs.243.930 | Total:Rs.274.85 Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega8 Series Microcontrollers | - | megaAVR | - | 16MHz | - | 8KB | - | 32Pins | - | TQFP | - | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | - | |||||
Each | 1+ Rs.260.680 25+ Rs.239.190 100+ Rs.216.770 490+ Rs.212.440 | Total:Rs.260.68 Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 28Pins | - | QFN | - | 23I/O's | SPI | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||