ARM Cortex-M0+ ARM Microcontrollers:
808 Products FoundFind a huge range of ARM Cortex-M0+ ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M0 ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics, Nxp, Microchip, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.468.120 10+ Rs.409.610 25+ Rs.339.390 50+ Rs.304.280 100+ Rs.280.880 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.386.590 10+ Rs.371.630 25+ Rs.356.660 50+ Rs.341.700 100+ Rs.326.730 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.362.320 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ Rs.159.060 10+ Rs.156.030 25+ Rs.153.000 50+ Rs.149.960 100+ Rs.147.260 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 28Pins | UFQFPN | 21I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.153.560 10+ Rs.147.070 50+ Rs.140.570 100+ Rs.134.070 250+ Rs.127.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.470.150 10+ Rs.365.750 25+ Rs.339.650 50+ Rs.321.820 100+ Rs.304.490 | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | L Series | - | |||||
Each | 1+ Rs.212.650 10+ Rs.158.520 25+ Rs.145.210 50+ Rs.143.210 100+ Rs.141.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 128KB | 64Pins | LQFP | 59I/O's | I2C, I2S, SPI, USART | 36KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.391.030 10+ Rs.377.980 25+ Rs.364.930 50+ Rs.351.870 100+ Rs.338.820 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.429.050 10+ Rs.316.640 25+ Rs.312.540 50+ Rs.311.650 | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 512KB | 32Pins | LQFP | 30I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | - | |||||
Each | 1+ Rs.439.040 10+ Rs.424.880 25+ Rs.410.710 50+ Rs.396.550 100+ Rs.382.380 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART, USB | 20KB | 7Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.197.240 10+ Rs.188.560 25+ Rs.179.870 50+ Rs.171.180 100+ Rs.162.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.359.650 10+ Rs.349.660 25+ Rs.339.670 50+ Rs.329.670 100+ Rs.319.680 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.367.110 10+ Rs.253.900 | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, I2S, SPI, UART | 16KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ Rs.227.110 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | UFQFPN | 37I/O's | I2C, I2S, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.610.790 10+ Rs.484.720 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ Rs.475.600 10+ Rs.456.020 25+ Rs.436.430 50+ Rs.416.840 100+ Rs.397.250 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 64Pins | LQFP | 51I/O's | I2C, I2S, SPI, LPUART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.452.160 10+ Rs.438.660 25+ Rs.425.160 50+ Rs.411.660 100+ Rs.398.160 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.604.700 10+ Rs.506.860 25+ Rs.474.470 | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 512KB | 48Pins | LQFN | - | CAN, I2C, SPI, USART | 64KB | 5Channels | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | W Series | - | |||||
Each | 1+ Rs.212.080 10+ Rs.205.510 25+ Rs.198.940 50+ Rs.192.370 100+ Rs.185.790 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 32Pins | LQFP | 26I/O's | I2C, LPUART, SPI, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.472.380 10+ Rs.303.930 25+ Rs.303.710 50+ Rs.303.480 100+ Rs.303.190 More Pricing... | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | 48Pins | HUQFN | 36I/O's | I2C, SPI, UART | 32KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L | - | |||||
Each | 1+ Rs.410.280 10+ Rs.398.650 25+ Rs.387.010 50+ Rs.375.370 100+ Rs.363.740 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 512KB | 32Pins | LQFP | 29I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | - | |||||
Each | 1+ Rs.213.000 10+ Rs.207.850 25+ Rs.202.700 50+ Rs.197.550 100+ Rs.192.400 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Rs.117.220 10+ Rs.102.500 50+ Rs.91.470 100+ Rs.83.260 250+ Rs.76.280 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 15MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.267.380 25+ Rs.258.010 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ Rs.177.560 10+ Rs.170.860 25+ Rs.163.040 50+ Rs.156.340 100+ Rs.156.020 | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 64KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - |