STM32 Family STM32U0 Series Microcontrollers ARM Microcontrollers:
26 Products FoundFind a huge range of STM32 Family STM32U0 Series Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.299.020 10+ Rs.224.630 25+ Rs.206.450 50+ Rs.196.530 100+ Rs.186.610 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | UFBGA | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.329.580 10+ Rs.249.540 25+ Rs.229.530 50+ Rs.209.960 100+ Rs.190.380 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 80Pins | LQFP | 68I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.176.090 10+ Rs.119.540 50+ Rs.99.530 100+ Rs.97.790 250+ Rs.96.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 20Pins | TSSOP | 21I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.195.290 10+ Rs.132.650 50+ Rs.125.690 100+ Rs.118.730 250+ Rs.110.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.298.200 10+ Rs.224.250 25+ Rs.205.980 50+ Rs.195.980 100+ Rs.185.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | UFBGA | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.272.890 10+ Rs.205.030 25+ Rs.183.280 50+ Rs.176.320 100+ Rs.169.360 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.282.470 10+ Rs.212.000 25+ Rs.185.900 50+ Rs.180.680 100+ Rs.175.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.195.270 10+ Rs.132.630 50+ Rs.125.670 100+ Rs.118.710 250+ Rs.110.880 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.294.690 10+ Rs.221.610 25+ Rs.203.340 50+ Rs.190.730 100+ Rs.178.110 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.282.470 10+ Rs.212.000 25+ Rs.194.600 50+ Rs.185.030 100+ Rs.175.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.320.000 10+ Rs.241.700 25+ Rs.222.560 50+ Rs.204.290 100+ Rs.186.020 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 80Pins | LQFP | 68I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.298.200 10+ Rs.224.250 25+ Rs.205.980 50+ Rs.193.370 100+ Rs.180.750 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.275.500 10+ Rs.207.640 25+ Rs.190.240 50+ Rs.180.670 100+ Rs.171.100 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.338.330 10+ Rs.255.680 25+ Rs.234.800 50+ Rs.223.490 100+ Rs.212.180 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 81Pins | UFBGA | 69I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.272.910 10+ Rs.205.050 25+ Rs.183.300 50+ Rs.176.340 100+ Rs.169.380 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.109.340 250+ Rs.104.720 500+ Rs.101.080 1000+ Rs.98.510 2500+ Rs.96.460 | Min: 100 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 27Pins | WLCSP | 28I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.213.600 10+ Rs.145.740 50+ Rs.136.170 100+ Rs.126.600 250+ Rs.115.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.231.110 10+ Rs.181.410 25+ Rs.170.700 50+ Rs.164.730 100+ Rs.157.770 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 42Pins | WLCSP | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.191.790 10+ Rs.129.150 50+ Rs.122.630 100+ Rs.116.100 250+ Rs.105.660 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.153.390 10+ Rs.120.410 50+ Rs.113.300 100+ Rs.109.340 250+ Rs.104.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 64KB | 27Pins | WLCSP | 28I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.265.920 10+ Rs.199.800 25+ Rs.183.270 50+ Rs.174.140 100+ Rs.165.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.240.100 10+ Rs.188.470 25+ Rs.177.340 50+ Rs.171.140 100+ Rs.163.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 42Pins | WLCSP | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.163.910 250+ Rs.158.220 500+ Rs.154.200 1000+ Rs.150.990 | Min: 100 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 42Pins | WLCSP | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ Rs.347.850 10+ Rs.263.460 25+ Rs.241.710 50+ Rs.229.970 100+ Rs.218.220 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 81Pins | UFBGA | 69I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.157.770 250+ Rs.152.300 500+ Rs.148.420 1000+ Rs.145.330 | Min: 100 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 256KB | 42Pins | WLCSP | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 |