LPC Family LPC1500 Series Microcontrollers NXP ARM Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.876.390 10+ Rs.816.930 25+ Rs.757.470 50+ Rs.698.010 100+ Rs.638.550 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 48Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ Rs.637.460 10+ Rs.525.690 25+ Rs.516.450 50+ Rs.507.210 100+ Rs.497.970 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ Rs.736.810 10+ Rs.711.860 25+ Rs.686.910 50+ Rs.661.960 100+ Rs.640.080 | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ Rs.810.440 10+ Rs.637.140 25+ Rs.543.850 50+ Rs.498.120 | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 78I/O's | CAN, I2C, SPI, USART, USB | 20KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ Rs.642.440 10+ Rs.457.860 25+ Rs.455.150 50+ Rs.454.250 100+ Rs.448.560 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, USART | 20KB | 24Channels | 12Bit | 2.4V | 4.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ Rs.598.730 10+ Rs.562.360 25+ Rs.525.990 50+ Rs.489.610 100+ Rs.453.240 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 32I/O's | CAN, I2C, SPI, USART, USB | 12KB | 16Channels | 12Bit | 2.4V | 4.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ Rs.805.900 10+ Rs.582.900 25+ Rs.560.130 50+ Rs.537.360 100+ Rs.528.310 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 78I/O's | CAN, I2C, SPI, USART | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ Rs.501.090 10+ Rs.494.790 25+ Rs.488.490 50+ Rs.482.190 100+ Rs.475.890 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 30I/O's | CAN, I2C, SPI, USART, USB | 12KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ Rs.542.810 10+ Rs.422.290 | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, USART, USB | 12KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ Rs.997.770 10+ Rs.841.900 25+ Rs.794.320 50+ Rs.759.220 100+ Rs.726.580 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 100Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | - | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 |