Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Microcontrollers
                                                                                                      4. ARM Microcontrollers
                                                                                                      Print Page

                                                                                                      LPC1549JBD100E

                                                                                                      ARM MCU, LPC Family LPC1500 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 256 KB

                                                                                                      NXP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NXP LPC1549JBD100E
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoLPC1549JBD100E
                                                                                                      Order Code2400140
                                                                                                      Product RangeLPC Family LPC1500 Series Microcontrollers
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      NXP
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoLPC1549JBD100E
                                                                                                      Order Code2400140
                                                                                                      Product RangeLPC Family LPC1500 Series Microcontrollers
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeLPC Family LPC1500 Series Microcontrollers
                                                                                                      Device CoreARM Cortex-M3
                                                                                                      Data Bus Width32 bit
                                                                                                      No. of Pins100Pins
                                                                                                      IC Case / PackageLQFP
                                                                                                      No. of I/O's22I/O's
                                                                                                      InterfacesCAN, I2C, SPI, UART, USB
                                                                                                      ADC Channels24Channels
                                                                                                      ADC Resolution12Bit
                                                                                                      Supply Voltage Min2.4V
                                                                                                      Supply Voltage Max3.6V
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      IC MountingSurface Mount
                                                                                                      MCU FamilyLPC
                                                                                                      MCU SeriesLPC1500
                                                                                                      Qualification-

                                                                                                      Product Overview

                                                                                                      The LPC1549JBD100 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 256kB internal flash, 36kB internal RAM, 4kB EEPROM, two 12-channel 12-bit A/D converter with sample rates of up to 2Msps and 76 general-purpose I/O pins. This device also features peripherals like one full-speed USB 2.0 device, two SPI interfaces, three USARTs, a fast-mode plus I2C-bus interface and a CAN module.

                                                                                                      • ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
                                                                                                      • System tick timer
                                                                                                      • Serial wire debug (SWD) with four breakpoints and two watch points
                                                                                                      • Single-cycle multiplier supported
                                                                                                      • Memory protection unit (MPU) included
                                                                                                      • Simple DMA engine with 18 channels and 20 programmable input triggers
                                                                                                      • GPIO Interrupt generation capability with boolean pattern-matching feature on eight external inputs
                                                                                                      • Two GPIO Grouped port interrupts
                                                                                                      • Switch matrix for flexible configuration of each I/O pin function
                                                                                                      • CRC Engine
                                                                                                      • Quadrature encoder interface (QEI)
                                                                                                      • 24-bit 4-channel Multi-rate timer (MRT)
                                                                                                      • Repetitive interrupt timer for general purpose use
                                                                                                      • Windowed watchdog timer (WWDT)
                                                                                                      • 12MHz Internal RC oscillator trimmed to 1 % accuracy
                                                                                                      • Crystal oscillator with an operating range of 1MHz to 25MHz
                                                                                                      • Integrated PMU (power management unit)
                                                                                                      • Reduced power modes - Sleep mode, deep-sleep mode, power-down mode and deep power-down mode
                                                                                                      • Wake-up from deep-sleep and power-down modes
                                                                                                      • Timer-controlled self wake-up from Deep power-down mode
                                                                                                      • Power-on reset (POR)
                                                                                                      • Brownout detect (BOD)
                                                                                                      • JTAG boundary scan modes supported
                                                                                                      • Unique device serial number for identification

                                                                                                      Applications

                                                                                                      Motor Drive & Control, Power Management, Industrial, Medical, Consumer Electronics, Automation & Process Control, Building Automation

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      LPC Family LPC1500 Series Microcontrollers

                                                                                                      Data Bus Width

                                                                                                      32 bit

                                                                                                      IC Case / Package

                                                                                                      LQFP

                                                                                                      Interfaces

                                                                                                      CAN, I2C, SPI, UART, USB

                                                                                                      ADC Resolution

                                                                                                      12Bit

                                                                                                      Supply Voltage Max

                                                                                                      3.6V

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      MCU Family

                                                                                                      LPC

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Device Core

                                                                                                      ARM Cortex-M3

                                                                                                      No. of Pins

                                                                                                      100Pins

                                                                                                      No. of I/O's

                                                                                                      22I/O's

                                                                                                      ADC Channels

                                                                                                      24Channels

                                                                                                      Supply Voltage Min

                                                                                                      2.4V

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      MCU Series

                                                                                                      LPC1500

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Associated Products

                                                                                                      7 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:3A991.a.2
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.005
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.