ARM Microcontrollers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.939.650 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+ Rs.1,321.110 10+ Rs.1,265.910 25+ Rs.1,210.710 50+ Rs.1,155.510 100+ Rs.1,100.300 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 113I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+ Rs.965.740 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+ Rs.1,406.000 10+ Rs.1,265.400 25+ Rs.1,190.420 50+ Rs.1,106.060 100+ Rs.1,031.070 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-R4F | 32 bit | 180MHz | 1MB | 100Pins | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ Rs.739.130 10+ Rs.516.760 25+ Rs.492.470 50+ Rs.484.570 100+ Rs.476.660 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-R4F | 32 bit | 80MHz | 512KB | 48Pins | QFN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ Rs.1,193.620 10+ Rs.1,063.410 25+ Rs.1,020.180 50+ Rs.990.490 100+ Rs.960.640 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+ Rs.1,293.440 10+ Rs.983.240 25+ Rs.943.070 50+ Rs.887.010 100+ Rs.830.940 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+ Rs.1,035.930 10+ Rs.812.620 25+ Rs.698.620 50+ Rs.686.480 100+ Rs.674.330 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+ Rs.1,035.930 10+ Rs.810.750 25+ Rs.697.690 50+ Rs.685.550 100+ Rs.673.400 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||