80 Product Results Found for "ClearanceIN"
Find a huge range of ARM Cortex-M4F ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics, Silicon Labs, NXP, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.371.480 10+ Rs.362.500 25+ Rs.353.510 50+ Rs.344.510 100+ Rs.335.530 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 128KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ Rs.415.510 10+ Rs.409.060 25+ Rs.402.610 50+ Rs.396.150 100+ Rs.389.700 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 128KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ Rs.1,021.420 10+ Rs.1,003.910 25+ Rs.986.390 50+ Rs.968.880 100+ Rs.951.360 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | ||||||
Each | 1+ Rs.429.260 10+ Rs.326.490 25+ Rs.324.400 50+ Rs.322.310 100+ Rs.320.220 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 100MHz | 128KB | 48Pins | UFQFPN | 36I/O's | I2C, I2S, SPI, USART | 36KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ Rs.333.710 10+ Rs.322.220 25+ Rs.310.720 50+ Rs.299.220 100+ Rs.287.730 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 100MHz | 64KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, USART | 32KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ Rs.758.750 10+ Rs.743.350 25+ Rs.727.940 50+ Rs.712.530 100+ Rs.697.120 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 80Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ Rs.1,628.380 10+ Rs.1,316.310 25+ Rs.1,308.560 50+ Rs.1,300.810 100+ Rs.1,293.050 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 180MHz | 2MB | 144Pins | LQFP | 106I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 20Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.334.860 10+ Rs.324.660 25+ Rs.314.450 50+ Rs.304.230 100+ Rs.294.020 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 128KB | 32Pins | QFN | 26I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ Rs.578.370 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.938.550 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 180MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ Rs.502.790 10+ Rs.497.100 25+ Rs.491.400 50+ Rs.485.700 100+ Rs.480.010 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 256KB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ Rs.784.040 10+ Rs.766.090 25+ Rs.748.140 50+ Rs.730.180 100+ Rs.712.230 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 100Pins | TFBGA | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.458.220 10+ Rs.351.960 25+ Rs.330.130 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 32KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART | 12KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.648.020 10+ Rs.498.960 25+ Rs.461.380 50+ Rs.438.830 100+ Rs.414.460 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 40KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.521.350 10+ Rs.400.160 25+ Rs.370.070 50+ Rs.353.310 100+ Rs.336.550 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 64KB | 32Pins | LQFP | 25I/O's | CAN, I2C, SPI, USART | 12KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ Rs.335.560 10+ Rs.322.810 25+ Rs.310.050 50+ Rs.304.990 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 32KB | 48Pins | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ Rs.508.300 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 150MHz | 512KB | 124Pins | BGA | 100I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | - | ||||||
Each | 1+ Rs.1,456.180 10+ Rs.1,431.590 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 64MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 48KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ Rs.1,009.860 10+ Rs.810.930 25+ Rs.759.510 50+ Rs.725.550 100+ Rs.695.890 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 64MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ Rs.1,125.170 10+ Rs.873.980 25+ Rs.824.920 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 48MHz | 256KB | 100Pins | LQFP | 83I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | - | ||||||
Each | 1+ Rs.1,123.170 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 2MB | 64Pins | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | ||||||
Each | 1+ Rs.718.010 10+ Rs.595.860 25+ Rs.592.020 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 40MHz | 1MB | 48Pins | QFN | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.441.280 10+ Rs.389.930 25+ Rs.374.520 50+ Rs.357.290 100+ Rs.356.610 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ Rs.345.860 10+ Rs.345.790 25+ Rs.345.700 50+ Rs.345.610 100+ Rs.345.540 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 256KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ Rs.1,289.300 10+ Rs.1,240.070 25+ Rs.1,190.840 50+ Rs.1,141.610 100+ Rs.1,092.370 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 72MHz | 512KB | 144Pins | LQFP | 115I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | 64KB | 40Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | ||||||