Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1752FBD80K
Order Code4235993
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
595 In Stock
Need more?
595 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.744.160 |
10+ | Rs.708.780 |
25+ | Rs.673.400 |
50+ | Rs.638.010 |
100+ | Rs.602.630 |
250+ | Rs.567.250 |
500+ | Rs.534.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.744.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1752FBD80K
Order Code4235993
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's52I/O's
InterfacesCAN, I2C, SPI, SSP, UART, USB
RAM Memory Size16KB
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1700
Qualification-
Product Overview
LPC1752FBD80K is a ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. Typical applications include eMetering, lighting, industrial networking, alarm systems, white goods, motor control.
- Supply voltage range from 2.4V to 3.6V
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
- 400Ksps ADC sample rate and 64KB flash
- 52 GPIO pin with configurable pull-up/down resistors
- USB PLL for added flexibility and Code Read Protection (CRP) with different security levels
- Unique device serial number for identification purposes
- CAN, 4 UART, 3 I2C, 2 SPI interfaces and ten 32bit timers
- 80 pin LQFP package
- Temperature range from -40°C to +85°C
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, SSP, UART, USB
ADC Channels
6Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1700
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M3
Operating Frequency Max
100MHz
No. of Pins
80Pins
No. of I/O's
52I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003