Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA0E2094CFM#UA0
Order Code4680974
Product RangeRA Family R7FA0 Series RA0E2 Group Microcontrollers
Technical Datasheet
150 In Stock
Need more?
150 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.194.880 |
10+ | Rs.136.190 |
50+ | Rs.127.880 |
100+ | Rs.121.050 |
250+ | Rs.114.660 |
500+ | Rs.107.080 |
1000+ | Rs.98.370 |
2500+ | Rs.93.540 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.194.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA0E2094CFM#UA0
Order Code4680974
Product RangeRA Family R7FA0 Series RA0E2 Group Microcontrollers
Technical Datasheet
Product RangeRA Family R7FA0 Series RA0E2 Group Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's57I/O's
InterfacesI2C, Serial, UARTA
RAM Memory Size16KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesR7FA0
Qualification-
Technical Specifications
Product Range
RA Family R7FA0 Series RA0E2 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LFQFP
Interfaces
I2C, Serial, UARTA
ADC Channels
15Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
R7FA0
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M23
Operating Frequency Max
32MHz
No. of Pins
64Pins
No. of I/O's
57I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001