Need more?
Quantity | Price |
---|---|
1+ | Rs.4,748.000 |
5+ | Rs.4,154.500 |
10+ | Rs.3,442.300 |
25+ | Rs.3,086.200 |
50+ | Rs.2,848.800 |
Product Information
Product Overview
S32K376NHT1MJBST is a automotive 32 bit MCU/MPU. It is a purpose-built device addressing the new electric vehicle (EV) needs with a compelling combination of performance, integration, networking, security and functional safety capabilities. It supports remote smart actuation applications using Time-Sensitive Networking (TSN) Ethernet for new zonal vehicle architectures. It also reduces system cost with ASIL D software resolver and analogue integration. The S32K37 high-compute capabilities are ideal for high-end battery management systems (BMS) applications.
- 4-core, Arm Cortex-M7 core, 320MHz max operating frequency
- 6000Kb flash, 800Kb RAM, 2 x I²C, 4 x UART, 6 x SPI serial communication
- 209 GPIOs, 6 CAN FD, 4 LIN, flexible input/output (human machine interface)
- Supply voltage range from 2.7 to 5.5V, AEC-Q100 grade 1 qualified
- Watchdog timers with an independent clock source, voltage monitors
- External clock source monitoring using an independent reference
- PLL lock and loss-of-lock protection, XRDC, bandgap voltage available as ADC input
- Low-power oscillator such as the 32KHz SIRC, PMC with LVD and selectable trip points
- Support for an external ballast transistor to generate core supply
- Operating temperature range from -40°C to 125°C, 289-pin LFBGA package
Technical Specifications
S32K3 Family S32K376 Series Microcontrollers
32 bit
6MB
MAPBGA
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
69Channels
2.97V
-40°C
Surface Mount
S32K376
No SVHC (27-Jun-2024)
ARM Cortex-M7
320MHz
289Pins
237I/O's
800KB
12Bit
5.5V
125°C
S32K3
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate