Kinetis E Family KE0x Series Microcontrollers ARM Microcontrollers:
22 Products FoundKinetis E Family KE0x Series Microcontrollers ARM Microcontrollers
Kinetis KE0x MCU family delivers a next-generation solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability device applications used in high electrical noise environments. Offers a cost-effective, entry-level 32-bit solution featuring low power and high robustness. Provides a pin-compatibility within the Kinetis E series portfolio.
- ARM Cortex-M0+ Core, Clocked Upto 48MHz
- FLASH: Upto 128KB, RAM: Upto 16KB, EEPROM: Upto 256B
- 71 GPIO
- Interfaces: CAN,3x SCIx LIN
- 16 Channel 12-Bit SAR ADC
- Temperature range: -40 to 105°C
- Power management module (PMC) with three power modes: run, wait, stop
- Watchdog with independent clock source (WDOG)
- Two 8-bit keyboard interrupt modules (KBI)
- Applications: Appliances,Analog power,DC/DC,DC fans, Industry, Metering/PLC, Offline UPS
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.480.490 10+ Rs.366.880 25+ Rs.338.470 50+ Rs.314.500 100+ Rs.293.900 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.422.350 10+ Rs.321.440 25+ Rs.295.280 50+ Rs.281.270 100+ Rs.267.250 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 64KB | 64Pins | QFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.160.120 10+ Rs.144.110 50+ Rs.135.570 100+ Rs.125.970 250+ Rs.118.080 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 2450+ Rs.132.900 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 16KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.281.640 10+ Rs.271.490 25+ Rs.261.320 50+ Rs.251.160 100+ Rs.240.990 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.633.360 10+ Rs.486.380 25+ Rs.449.650 50+ Rs.424.250 100+ Rs.398.840 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.341.050 10+ Rs.269.330 25+ Rs.250.930 50+ Rs.238.330 100+ Rs.225.730 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.542.030 10+ Rs.414.040 25+ Rs.382.070 50+ Rs.360.300 100+ Rs.338.520 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 44Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.407.020 10+ Rs.312.060 25+ Rs.288.790 50+ Rs.261.180 100+ Rs.233.560 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 44Pins | LQFP | 37I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.183.260 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each (Supplied on Full Reel) Full Reel | 1500+ Rs.412.150 4500+ Rs.321.750 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ Rs.344.790 15000+ Rs.269.340 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.271.920 10+ Rs.202.930 50+ Rs.185.640 100+ Rs.166.630 250+ Rs.156.600 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 16KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.594.490 10+ Rs.455.900 25+ Rs.432.420 50+ Rs.408.930 100+ Rs.385.440 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.343.830 10+ Rs.258.550 25+ Rs.237.260 50+ Rs.225.560 100+ Rs.213.850 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.420.570 10+ Rs.318.220 25+ Rs.292.720 50+ Rs.279.110 100+ Rs.265.500 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 64KB | 44Pins | LQFP | 37I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.346.740 10+ Rs.261.070 25+ Rs.239.550 50+ Rs.227.720 100+ Rs.215.890 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.664.410 10+ Rs.510.320 25+ Rs.464.780 50+ Rs.446.850 100+ Rs.428.920 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.394.320 10+ Rs.298.200 25+ Rs.274.040 50+ Rs.257.620 100+ Rs.241.200 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.524.510 10+ Rs.400.190 25+ Rs.369.120 50+ Rs.347.970 100+ Rs.326.810 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.346.720 10+ Rs.261.070 25+ Rs.239.550 50+ Rs.227.720 100+ Rs.215.890 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ Rs.559.470 10+ Rs.396.670 25+ Rs.362.750 50+ Rs.362.690 100+ Rs.362.630 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFP | 58I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||