No results found
We couldn't find any product matching with your search wireless-repeater-applications. Here are some suggestions based on your search.
4 Product Results Found for "wireless-repeater-applications"
Find a huge range of ARM Microcontrollers at element14 India. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics & NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3772959 RoHS | Each | 1+ Rs.325.470 10+ Rs.253.760 25+ Rs.235.360 50+ Rs.225.180 100+ Rs.215.000 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
3772961 RoHS | Each | 1+ Rs.391.700 10+ Rs.331.620 25+ Rs.311.270 50+ Rs.302.060 100+ Rs.292.850 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
3772960 RoHS | Each | 1+ Rs.422.710 10+ Rs.322.420 25+ Rs.296.670 50+ Rs.282.920 100+ Rs.269.150 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
2890162 RoHS | Each | 1+ Rs.425.430 10+ Rs.322.400 25+ Rs.296.570 50+ Rs.282.410 100+ Rs.268.240 More Pricing... | - | ARM Cortex-M0+ | - | 24MHz | 16KB | 32Pins | QFN | 13I/O's | I2C, UART | 4KB | 4Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | - | - | |||||