Microcontrollers:

10,105 Products Found

element14 offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2393634

RoHS

Each
1+
Rs.199.260
10+
Rs.138.030
50+
Rs.133.150
100+
Rs.128.270
250+
Rs.120.280
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
2393638

RoHS

Each
1+
Rs.219.000
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
2333256

RoHS

Each
1+
Rs.697.320
10+
Rs.550.290
25+
Rs.547.970
50+
Rs.545.640
100+
Rs.543.320
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
2115071

RoHS

Each
1+
Rs.294.810
10+
Rs.230.260
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
2215218

RoHS

Each
1+
Rs.653.810
10+
Rs.640.700
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
1899021

RoHS

Each
1+
Rs.1,531.920
10+
Rs.1,340.430
25+
Rs.1,110.640
50+
Rs.995.750
100+
Rs.919.150
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
1447638

RoHS

Each
1+
Rs.446.350
10+
Rs.366.480
25+
Rs.365.150
50+
Rs.363.810
100+
Rs.362.470
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
1624139

RoHS

Each
1+
Rs.1,001.560
10+
Rs.876.360
25+
Rs.726.130
50+
Rs.651.010
100+
Rs.600.940
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
1814976

RoHS

Each
1+
Rs.296.060
25+
Rs.278.520
100+
Rs.260.970
Min: 1 / Mult: 1
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
-
64MHz
1455162

RoHS

Each
1+
Rs.200.320
25+
Rs.175.280
100+
Rs.145.230
Min: 1 / Mult: 1
AVR ATtiny Family ATtiny85 Series Microcontrollers
AVR
-
20MHz
2311407

RoHS

Each
1+
Rs.352.540
10+
Rs.266.410
25+
Rs.265.740
50+
Rs.265.060
100+
Rs.264.390
More Pricing...
Min: 1 / Mult: 1
PSOC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
1606327

RoHS

Each
1+
Rs.614.010
10+
Rs.473.810
25+
Rs.438.310
50+
Rs.424.110
100+
Rs.420.740
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
2333185

RoHS

Each
1+
Rs.1,329.450
10+
Rs.1,163.270
25+
Rs.963.850
50+
Rs.864.150
100+
Rs.797.670
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
2317937

RoHS

Each
1+
Rs.1,132.340
25+
Rs.995.030
Min: 1 / Mult: 1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
9760571

RoHS

Each
1+
Rs.247.910
25+
Rs.216.920
100+
Rs.179.730
Min: 1 / Mult: 1
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
-
20MHz
1624136

RoHS

Each
1+
Rs.672.140
10+
Rs.569.210
25+
Rs.537.260
50+
Rs.533.420
100+
Rs.529.580
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
9762280

RoHS

Each
1+
Rs.1,344.590
25+
Rs.1,176.520
100+
Rs.974.830
160+
Rs.883.250
Min: 1 / Mult: 1
PIC18 Family PIC18Fxx20 Series Microcontrollers
PIC18
-
40MHz
1447641

RoHS

Each
1+
Rs.536.230
10+
Rs.531.440
25+
Rs.526.640
50+
Rs.521.840
100+
Rs.517.050
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
1737134

RoHS

Each
1+
Rs.558.860
10+
Rs.550.690
25+
Rs.542.520
50+
Rs.534.350
100+
Rs.526.180
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
1737137

RoHS

Each
1+
Rs.516.890
10+
Rs.504.920
25+
Rs.492.940
50+
Rs.480.960
100+
Rs.468.980
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
1778489

RoHS

Each
1+
Rs.1,137.550
25+
Rs.1,126.780
100+
Rs.1,116.010
Min: 1 / Mult: 1
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
2490860

RoHS

Each
1+
Rs.1,256.410
10+
Rs.1,111.440
25+
Rs.1,063.440
50+
Rs.1,030.510
100+
Rs.1,016.350
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
2488319

RoHS

Each
1+
Rs.375.080
10+
Rs.248.930
25+
Rs.247.890
50+
Rs.246.840
100+
Rs.245.790
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
2494460

RoHS

Each
1+
Rs.813.310
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
2469581

RoHS

Each
1+
Rs.1,238.650
10+
Rs.1,237.780
25+
Rs.1,236.900
50+
Rs.1,236.020
100+
Rs.1,235.140
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
1-25 of 10105 items
of 405 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM