ARM7 ARM Microcontrollers:
10 Products FoundFind a huge range of ARM7 ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M0 ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,845.210 10+ Rs.1,626.360 25+ Rs.1,527.860 50+ Rs.1,449.100 100+ Rs.1,374.540 | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | - | - | 64Pins | LQFP | 45I/O's | SPI, UART | - | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ Rs.871.550 10+ Rs.750.830 25+ Rs.707.490 50+ Rs.674.710 100+ Rs.645.200 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | - | - | 64Pins | LQFP | 47I/O's | SPI, UART | - | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each (Supplied in a Waffle Tray) | 1+ Rs.58,349.320 | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | 128KB | 48Pins | LQFP | 32I/O's | I2C, SPI, UART | 16KB | - | - | 1.65V | 1.95V | 0°C | 70°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ Rs.645.180 10+ Rs.555.820 25+ Rs.523.730 50+ Rs.499.470 100+ Rs.477.620 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | - | - | 144Pins | LQFP | 76I/O's | SPI, UART | - | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ Rs.1,442.100 10+ Rs.1,271.060 25+ Rs.1,194.080 50+ Rs.1,132.520 100+ Rs.1,074.250 | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | - | - | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, UART | - | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ Rs.757.820 10+ Rs.652.850 25+ Rs.615.170 50+ Rs.586.670 100+ Rs.561.010 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | 128KB | 48Pins | LQFP | 32I/O's | I2C, SPI, UART | 32KB | - | - | 1.65V | 1.95V | 0°C | 70°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ Rs.655.410 10+ Rs.564.630 25+ Rs.532.040 50+ Rs.507.390 100+ Rs.485.200 More Pricing... | Min: 1 / Mult: 1 | - | ARM7 | 32 bit | - | - | - | LQFP | - | CAN, UART | - | - | 10Bit | - | - | - | - | Surface Mount | - | - | |||||
Each | 1+ Rs.1,094.680 10+ Rs.943.050 25+ Rs.888.620 50+ Rs.847.450 100+ Rs.810.390 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | - | - | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, UART | - | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ Rs.1,259.600 10+ Rs.1,085.130 25+ Rs.1,022.500 50+ Rs.975.120 100+ Rs.932.470 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | - | - | 144Pins | LQFP | 112I/O's | I2C, SPI, UART | - | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ Rs.971.620 10+ Rs.837.040 25+ Rs.788.730 50+ Rs.752.190 100+ Rs.719.290 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | - | - | 64Pins | LQFP | 46I/O's | I2C, UART | - | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 |