Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoLH75411N0Q100C0
Order Code1524623
Technical Datasheet
Device CoreARM7
Data Bus Width32 bit
Program Memory Size-
IC Case / PackageLQFP
InterfacesCAN, UART
ADC Resolution10Bit
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
Technical Specifications
Device Core
ARM7
Program Memory Size
-
Interfaces
CAN, UART
IC Mounting
Surface Mount
MCU Series
-
Data Bus Width
32 bit
IC Case / Package
LQFP
ADC Resolution
10Bit
MCU Family
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11