TriCore 32-bit Microcontrollers:
60 Products FoundFind a huge range of TriCore 32-bit Microcontrollers at element14 India. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,699.240 5+ Rs.2,441.390 10+ Rs.2,183.530 25+ Rs.2,053.050 50+ Rs.1,986.350 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,667.240 10+ Rs.1,327.280 25+ Rs.1,242.960 50+ Rs.1,196.360 100+ Rs.1,174.360 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,541.890 5+ Rs.3,187.700 10+ Rs.2,998.800 25+ Rs.2,786.290 50+ Rs.2,597.380 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.4,487.810 5+ Rs.4,087.060 10+ Rs.3,686.300 25+ Rs.3,485.700 50+ Rs.3,440.500 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,656.350 10+ Rs.2,218.750 25+ Rs.2,111.340 50+ Rs.2,022.140 100+ Rs.1,932.930 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 144Pins | LQFP | 94I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ Rs.1,327.280 25+ Rs.1,242.960 50+ Rs.1,196.360 100+ Rs.1,174.360 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ Rs.2,183.530 25+ Rs.2,053.050 50+ Rs.1,986.350 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,028.820 10+ Rs.1,627.620 25+ Rs.1,526.430 50+ Rs.1,471.400 100+ Rs.1,455.520 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,691.080 10+ Rs.1,285.030 25+ Rs.1,231.730 50+ Rs.1,158.560 100+ Rs.1,085.390 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 0 | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,160.450 10+ Rs.1,736.890 25+ Rs.1,631.090 50+ Rs.1,583.580 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 300MHz | 2MB | 80Pins | TQFP | - | CAN, I2C, LIN, SPI | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,131.710 10+ Rs.890.420 25+ Rs.830.200 50+ Rs.797.080 100+ Rs.778.440 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | CAN, LIN, SPI | 56KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,667.190 10+ Rs.2,151.500 25+ Rs.2,022.750 50+ Rs.1,951.980 100+ Rs.1,881.200 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 300MHz | 2MB | 180Pins | LFBGA | - | CAN, I2C, LIN, SPI | 248KB | 42Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,385.590 10+ Rs.1,096.230 25+ Rs.1,024.330 50+ Rs.984.830 100+ Rs.956.530 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,366.890 10+ Rs.1,900.270 25+ Rs.1,783.730 50+ Rs.1,719.710 100+ Rs.1,655.680 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,947.070 5+ Rs.2,666.520 10+ Rs.2,385.960 25+ Rs.2,245.450 50+ Rs.2,090.390 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,985.050 5+ Rs.3,586.550 10+ Rs.3,374.010 25+ Rs.3,134.910 50+ Rs.2,922.370 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,454.580 10+ Rs.1,145.230 25+ Rs.1,068.030 50+ Rs.1,025.570 100+ Rs.983.100 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 1MB | 144Pins | TQFP-EP | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,662.270 10+ Rs.1,385.350 25+ Rs.1,280.420 50+ Rs.1,228.970 100+ Rs.1,182.940 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,101.160 5+ Rs.2,791.040 10+ Rs.2,625.650 25+ Rs.2,439.580 50+ Rs.2,274.180 | AURIX Family TC33x Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP-EP | - | ASCLIN, CANFD, FlexRay, QSPI, SENT | 208KB | 30Channels | - | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,246.470 10+ Rs.2,586.520 25+ Rs.2,414.990 50+ Rs.2,217.780 100+ Rs.2,020.570 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 144Pins | TQFP | 101I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,558.520 5+ Rs.3,216.360 10+ Rs.2,874.200 25+ Rs.2,690.030 50+ Rs.2,225.090 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,426.720 5+ Rs.3,085.120 10+ Rs.2,743.510 25+ Rs.2,562.290 50+ Rs.2,142.680 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 176Pins | LQFP | - | 0 | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,446.970 10+ Rs.2,004.100 25+ Rs.1,836.450 50+ Rs.1,785.090 100+ Rs.1,733.720 | TriCore Family TC1782 Series Microcontrollers | TriCore | 32 bit | 180MHz | 2.5MB | 176Pins | LQFP | 86I/O's | CAN | 176KB | 36Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | - | TC17xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ Rs.3,374.010 25+ Rs.3,134.910 50+ Rs.2,922.370 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.2,590.350 5+ Rs.2,375.000 10+ Rs.2,256.060 25+ Rs.2,161.090 50+ Rs.2,066.160 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | ||||||