8-bit Microcontrollers:
14 Products FoundPIC12 Family PIC12C5xx Series Microcontrollers 8-bit Microcontrollers
The PIC12C5XX from Microchip Technology is a family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 ms) except for program branches which take two cycles.
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Internal 4 MHz RC oscillator with programmable calibration
- Seven special function hardware registers
- In-circuit serial programming
- Internal weak pull-ups on I/O pins
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Power saving SLEEP mode
- All instructions are single cycle (1 µs) except for program branches which are two-cycle
- Two-level deep hardware stack
- Applications: Personal Care Appliances, Security System, Low-Power Remote Transmitters/ Receivers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.185.700 25+ Rs.162.490 100+ Rs.136.970 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.211.260 25+ Rs.197.340 100+ Rs.181.680 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.175.040 25+ Rs.153.160 100+ Rs.129.100 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.173.360 25+ Rs.151.690 100+ Rs.127.290 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.164.250 25+ Rs.143.720 100+ Rs.121.140 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | 6I/O's | 25Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.177.110 25+ Rs.154.970 100+ Rs.130.620 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIC | 6I/O's | 25Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.176.990 25+ Rs.154.860 100+ Rs.138.640 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 5I/O's | 41Byte | 3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.132.810 25+ Rs.132.140 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.138.050 25+ Rs.136.470 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.138.920 25+ Rs.137.180 100+ Rs.136.470 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.132.810 25+ Rs.132.140 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIC | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.89.970 10+ Rs.89.080 25+ Rs.86.750 100+ Rs.84.420 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.223.210 25+ Rs.203.550 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | - | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ Rs.151.420 25+ Rs.138.090 | Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx |