Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Microcontrollers
                                                                                                      4. 8-bit Microcontrollers
                                                                                                      Print Page

                                                                                                      PIC12C509A-04/SM

                                                                                                      8 Bit MCU, One Time Programmable, PIC12 Family PIC12C5xx Series Microcontrollers, PIC12, 4 MHz

                                                                                                      MICROCHIP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MICROCHIP PIC12C509A-04/SM
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoPIC12C509A-04/SM
                                                                                                      Order Code9758836
                                                                                                      Product RangePIC12 Family PIC12C5xx Series Microcontrollers
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      MICROCHIP
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoPIC12C509A-04/SM
                                                                                                      Order Code9758836
                                                                                                      Product RangePIC12 Family PIC12C5xx Series Microcontrollers
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangePIC12 Family PIC12C5xx Series Microcontrollers
                                                                                                      Device CorePIC12
                                                                                                      Operating Frequency Max4MHz
                                                                                                      Program Memory Size1.5KB
                                                                                                      No. of Pins8Pins
                                                                                                      IC Case / PackageSOIJ
                                                                                                      No. of I/O's6I/O's
                                                                                                      Interfaces-
                                                                                                      RAM Memory Size41Byte
                                                                                                      ADC Channels-
                                                                                                      ADC Resolution-
                                                                                                      Supply Voltage Min3V
                                                                                                      Supply Voltage Max5.5V
                                                                                                      Operating Temperature Min0°C
                                                                                                      Operating Temperature Max70°C
                                                                                                      IC MountingSurface Mount
                                                                                                      MCU FamilyPIC12
                                                                                                      MCU SeriesPIC12C5xx
                                                                                                      Qualification-

                                                                                                      Alternatives for PIC12C509A-04/SM

                                                                                                      2 Products Found

                                                                                                      Product Overview

                                                                                                      The PIC12C509A-04/SM is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 41bytes of data memory size and 6 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz wide operating voltage of 2.5 to 5.5V.

                                                                                                      • Simple 33 (12-bit wide) instruction set
                                                                                                      • 2 level hardware stack
                                                                                                      • 1 (8-bit) file select register
                                                                                                      • Smallest form factor
                                                                                                      • Power on reset (POR)
                                                                                                      • 4MHz internal oscillator
                                                                                                      • Watch dog timer (WDT)
                                                                                                      • One 8-bit digital timer
                                                                                                      • In-Circuit Serial Programming™ (ICSP™)

                                                                                                      Applications

                                                                                                      Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      PIC12 Family PIC12C5xx Series Microcontrollers

                                                                                                      Operating Frequency Max

                                                                                                      4MHz

                                                                                                      No. of Pins

                                                                                                      8Pins

                                                                                                      No. of I/O's

                                                                                                      6I/O's

                                                                                                      RAM Memory Size

                                                                                                      41Byte

                                                                                                      ADC Resolution

                                                                                                      -

                                                                                                      Supply Voltage Max

                                                                                                      5.5V

                                                                                                      Operating Temperature Max

                                                                                                      70°C

                                                                                                      MCU Family

                                                                                                      PIC12

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Device Core

                                                                                                      PIC12

                                                                                                      Program Memory Size

                                                                                                      1.5KB

                                                                                                      IC Case / Package

                                                                                                      SOIJ

                                                                                                      Interfaces

                                                                                                      -

                                                                                                      ADC Channels

                                                                                                      -

                                                                                                      Supply Voltage Min

                                                                                                      3V

                                                                                                      Operating Temperature Min

                                                                                                      0°C

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      MCU Series

                                                                                                      PIC12C5xx

                                                                                                      Technical Docs (3)

                                                                                                      CAD CadSoft_EAGLE EN

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000292
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.