30 Product Results Found for "Automotive"
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.13,657.550 5+ Rs.12,514.060 | S32G3 Family Microprocessors | 12Cores | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | ||||||
Each | 1+ Rs.3,948.030 5+ Rs.3,576.080 10+ Rs.3,204.110 25+ Rs.3,018.370 50+ Rs.2,958.010 | i.MX Family i.MX35 Series Microprocessors | 1Cores | 32KB | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | CAN, I2C, I2S, SPI, UART, USB | 32I/O's | 32bit | 32 bit | Surface Mount | -40°C | 85°C | AEC-Q100 | i.MX35 | i.MX | ||||||
Each | 1+ Rs.1,761.180 10+ Rs.1,401.040 25+ Rs.1,311.080 50+ Rs.1,257.630 100+ Rs.1,204.170 | i.MX Family i.MX RT117x Series Microprocessors | 1Cores | - | MAPBGA | 289Pins | 900mV | 1.15V | 800MHz | CAN, Ethernet, I2C, SDHC, SPI, UART, USB | 32I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX RT117x | i.MX | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.7,194.920 5+ Rs.6,588.710 10+ Rs.5,982.500 25+ Rs.5,679.760 | Power Architecture Family MPC52 Series Microprocessors | 1Cores | 16Kbit | TEPBGA | 272Pins | 1.42V | 1.58V | 400MHz | CAN, I2C, I2S, PCI, SPI, UART, USB | 56I/O's | - | 32 bit | Surface Mount | -40°C | 85°C | AEC-Q100 | MPC52 | Power Architecture | ||||||
4838892 RoHS | Each | 1+ Rs.12,288.550 | S32G3 Family Microprocessors | 7Cores | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | |||||
Each | 420+ Rs.10,251.500 1260+ Rs.9,918.820 | S32G3 Family Microprocessors | 7Cores | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | ||||||
4838972 RoHS | Each | 1+ Rs.9,145.510 | S32G2 Family Microprocessors | 5Cores | - | FCPBGA | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | |||||
Each | 1+ Rs.13,318.380 5+ Rs.12,444.400 10+ Rs.11,357.990 25+ Rs.10,726.260 | S32G2 Family Microprocessors | 7Cores | - | FCPBGA | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | ||||||
Each | 420+ Rs.5,938.900 | S32G2 Family Microprocessors | 5Cores | - | FCPBGA | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | ||||||
Each | 1+ Rs.21,948.210 5+ Rs.20,505.870 10+ Rs.18,716.920 | S32G3 Family Microprocessors | 12Cores | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | ||||||
Each | 420+ Rs.10,792.500 1260+ Rs.10,442.260 | S32G3 Family Microprocessors | 8Cores | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | ||||||
Each | 1+ Rs.12,163.010 5+ Rs.11,363.580 10+ Rs.10,372.200 25+ Rs.9,794.520 | S32G2 Family Microprocessors | 5Cores | - | FCPBGA | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | ||||||
4838894 RoHS | Each | 1+ Rs.13,616.750 | S32G3 Family Microprocessors | 11Cores | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | |||||
4838895 RoHS | Each | 1+ Rs.14,501.700 | S32G3 Family Microprocessors | 12Cores | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | |||||
4838971 RoHS | Each | 1+ Rs.8,784.400 | S32G2 Family Microprocessors | 5Cores | - | FCPBGA | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | |||||
4838893 RoHS | Each | 1+ Rs.13,173.500 | S32G3 Family Microprocessors | 8Cores | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | |||||
4838974 RoHS | Each | 1+ Rs.8,719.310 | S32G2 Family Microprocessors | 7Cores | - | FCPBGA | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | |||||
Each | 1+ Rs.20,619.540 5+ Rs.19,264.780 10+ Rs.17,583.910 | S32G3 Family Microprocessors | 11Cores | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | ||||||
Each | 1+ Rs.15,269.460 5+ Rs.14,033.960 10+ Rs.12,798.470 25+ Rs.12,181.650 | S32G2 Family Microprocessors | 7Cores | - | FCPBGA | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | ||||||
4838973 RoHS | Each | 1+ Rs.11,379.340 5+ Rs.10,241.410 10+ Rs.9,714.290 | S32G2 Family Microprocessors | 7Cores | - | FCPBGA | 525Pins | 800mV | 3.45V | 1GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | 32 bit, 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G2 | |||||
Each | 1+ Rs.7,885.470 5+ Rs.7,226.300 10+ Rs.6,567.130 25+ Rs.5,993.440 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | FCPBGA | 624Pins | 925mV | 1.5V | 852MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 6Dual | i.MX | ||||||
Each | 1+ Rs.9,799.380 5+ Rs.8,917.210 10+ Rs.8,217.660 25+ Rs.7,842.710 | S32V234 | 5Cores | 96KB | FCBGA | 621Pins | 950mV | 1.95V | 1GHz | CAN, I2C, SPI, UART | 162I/O's | - | 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | FS32V234 | S32V234 | ||||||
Each | 1+ Rs.9,978.220 5+ Rs.9,169.590 10+ Rs.8,360.960 25+ Rs.7,921.600 | i.MX 8 Family i.MX 8DualX Series Microprocessors | 5Cores | - | FCPBGA | 609Pins | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | - | - | 64 bit | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 8DualX | i.MX 8 | ||||||
Each | 1+ Rs.14,770.920 5+ Rs.13,638.620 10+ Rs.12,506.320 25+ Rs.11,940.970 | S32G3 Family Microprocessors | 8Cores | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | ||||||
Each | 1+ Rs.13,810.710 5+ Rs.12,741.550 10+ Rs.11,672.390 25+ Rs.11,138.550 | S32G3 Family Microprocessors | 7Cores | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | ||||||