Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD7851FP-E2
Order Code1512710
Technical Datasheet
Device TypeSerial to Parallel Driver
Output Current50mA
No. of Outputs16Outputs
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageHSOP
No. of Pins25Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Device Type
Serial to Parallel Driver
No. of Outputs
16Outputs
Supply Voltage Max
5.5V
No. of Pins
25Pins
Operating Temperature Max
85°C
Output Current
50mA
Supply Voltage Min
4.5V
IC Case / Package
HSOP
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404