Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerJENNIC
Manufacturer Part NoJN5139-Z01-Y
Order Code1663229
Technical Datasheet
Product Range-
Device Core-
Data Bus Width32 bit
Operating Frequency Max-
Program Memory Size-
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's21I/O's
InterfacesSPI, UART
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesJN51xx
Qualification-
Technical Specifications
Product Range
-
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
QFN
Interfaces
SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
Device Core
-
Operating Frequency Max
-
No. of Pins
56Pins
No. of I/O's
21I/O's
ADC Channels
4Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
JN51xx
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5