Print Page
Image is for illustrative purposes only. Please refer to product description.
4,168 In Stock
Need more?
4168 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 100+ | Rs.202.710 |
| 250+ | Rs.199.680 |
| 500+ | Rs.196.640 |
| 1000+ | Rs.193.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.20,271.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSC18IM700IPW/S8HP
Order Code2840907RL
Technical Datasheet
No. of Channels1 Channel
UART IC TypeSerial UART
No. of Channels1Channels
Interface Case StyleTSSOP
Supply Voltage Min2.4V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Product Overview
I2C-bus controller with UART interface designed to serve as an interface between the standard UART port of a microcontroller or microprocessor and the serial I2C-bus, this allows the microcontroller or microprocessor to communicate directly with other I2C-bus devices. It is suitable for use in Enable I2C-bus support in a system, I2C-bus instrumentation and control, industrial control, medical equipment, cellular telephones and handheld computers applications.
- UART host interface, I2C-bus controller and eight programmable I/O pins
- High-speed UART: baud rate up to 460.8Kbit/s
- High-speed I2C-bus: 400Kbit/s and 16byte TXRX FIFO
- Programmable baud rate generator, sleep mode (power-down)
- UART message format resembles I2C-bus transaction format
- I2C-bus functions, multi capability and 5V tolerance on the input pins
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Channels
1Channels
Supply Voltage Min
2.4V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
UART IC Type
Serial UART
Interface Case Style
TSSOP
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003