Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68340CAB25E
Order Code1579790
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageQFP
No. of Pins144Pins
Supply Voltage Min3V
Supply Voltage Max5V
InterfacesSPI
No. of I/O's70I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesM683xx
MPU FamilyM68000
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
QFP
Supply Voltage Min
3V
Interfaces
SPI
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
M68000
Program Memory Size
-
No. of Pins
144Pins
Supply Voltage Max
5V
No. of I/O's
70I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
M683xx
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005738