Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The DG641DY-E3 is a high performance monolithic Video Switch designed for switching wide bandwidth analog and digital signals. DG641 is a quad SPST, has exceptionally low on-resistances, low capacitance and high current handling capability. To achieve TTL compatibility, low channel capacitances and fast switching times, the device is built on the Vishay Siliconix proprietary D/CMOS process. Each switch conducts equally well in both directions when on and blocks up to 14Vp-p when off. An epitaxial layer prevents latchup.
- TTL logic compatible
- 50ns Fast switching (Ton)
- Single supply compatibility
Applications
Signal Processing, Communications & Networking, RF Communications, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
Video Switching Configuration
4 x T
Supply Voltage Max
21V
No. of Pins
16Pins
Operating Temperature Max
85°C
Supply Voltage Min
5V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349