Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | Rs.80.630 |
| 250+ | Rs.70.040 |
| 500+ | Rs.63.530 |
| 1000+ | Rs.55.200 |
| 2500+ | Rs.53.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.8,063.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1342AMAACD1R2G
Order Code3010461RL
Technical Datasheet
Input Voltage Min9VAC
Input Voltage AC Min9V
Input Voltage AC Max28V
Input Voltage Max28VAC
AC / DC Converter Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins9Pins
Power Rating-
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating20V
Power Switch Current Rating-
Switching Frequency500kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
9VAC
Input Voltage AC Max
28V
AC / DC Converter Case Style
NSOIC
No. of Pins
9Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage AC Min
9V
Input Voltage Max
28VAC
IC Case / Package
NSOIC
Power Rating
-
Topology
Flyback
Power Switch Voltage Rating
20V
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035