Need more?
Quantity | Price |
---|---|
100+ | Rs.143.550 |
250+ | Rs.136.300 |
500+ | Rs.129.050 |
1000+ | Rs.121.800 |
2500+ | Rs.119.370 |
Product Information
Product Overview
InnoSwitch™-EP family of ICs dramatically simplify the development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-EP architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of a secondary-side synchronous rectification MOSFET and optimization of primary-side switching to maintain high efficiency across the entire load range. Additionally, the minimal DC bias requirements of the link, enable the system to achieve less than 10mW no-load to maximize efficiency in standby. Applications include appliance, industrial, utility meter, smart grid, solar inverters and smart lighting.
- 29W at 230VAC ±15%, 20W at 85-484VAC (peak or open frame) output power
- Highly integrated, compact footprint EcoSmart™ energy efficient
- Incorporates flyback controller, 900V MOSFET, secondary side sensing, synch rectification driver
- FluxLink™ integrated, HIPOT-isolated, feedback link
- Exceptional CV accuracy, independent of transformer design or external components
- <lt/>10mW no-load at 230VAC when supplied by transformer bias winding
- Easily meets all global energy efficiency regulations
- Excellent multi-output cross regulation with weighted SSR feedback and synch FETs
- Primary sensed output OVP, secondary sensed output overshoot clamp, hysteretic thermal shutdown
- UL1577 and TUV (EN60950 and EN62368) approved/EN61000-4-8 (100A/m), EN61000-4-9 (1000A/m) compliant
Technical Specifications
85VAC
484VAC
eSOP
16Pins
20W
Isolated
740µA
Surface Mount
105°C
-
85V
484V
eSOP
20W
Flyback
900V
100kHz
-40°C
InnoSwitch-EP Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate