Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Battery Management
                                                                                                      5. Battery Charger ICs
                                                                                                      Print Page

                                                                                                      LTM8062AIV#PBF

                                                                                                      Battery Charger IC, Lead Acid/LiFePO4/Li-Ion/Li-Pol, 18.8 V/2.1 A Charge, -40 to 125 °C, LGA-77

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES LTM8062AIV#PBF
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTM8062AIV#PBF
                                                                                                      Order Code4027948
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      170 In Stock

                                                                                                      Need more?

                                                                                                      170 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,432.450
                                                                                                      10+Rs.1,760.320
                                                                                                      25+Rs.1,585.160
                                                                                                      170+Rs.1,517.440
                                                                                                      340+Rs.1,501.220
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,432.45
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTM8062AIV#PBF
                                                                                                      Order Code4027948
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Battery TypeLead Acid, LiFePO4, Li-Ion, Li-Pol
                                                                                                      Input Voltage32V
                                                                                                      Battery Charge Voltage18.8V
                                                                                                      Charge Current2.1A
                                                                                                      IC Case / PackageLGA
                                                                                                      No. of Pins77Pins
                                                                                                      No. of Cells5Cells
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      IC MountingSurface Mount
                                                                                                      Product Range-
                                                                                                      MSLMSL 3 - 168 hours
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      LTM8062A is a complete 32VIN, 2A µModule® power tracking battery charger. It provide a constant-current/constant-voltage charge characteristic, a 2A maximum charge current, and employ a 3.3V float voltage feedback reference, so any desired battery float voltage upto 18.8V for the device can be programmed with a resistor divider. It employ an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the device is powered by a solar panel, this input regulation loop is used to maintain the panel at peak output power. It also feature preconditioning trickle charge, bad battery detection, a choice of termination schemes and automatic restart. It is used in applications such as industrial handheld instruments, 12V to 24V automotive and heavy equipment, desktop cradle chargers, solar power battery charging etc.

                                                                                                      • Complete battery charger system
                                                                                                      • Wide input voltage range is 4.95V to 32V
                                                                                                      • 2A charge current, accommodates Li-Ion/polymer, LiFePO4, SLA
                                                                                                      • Integrated input reverse voltage protection
                                                                                                      • User selectable termination: C/10 or termination timer
                                                                                                      • 0.75% float voltage reference accuracy
                                                                                                      • Operating frequency is 1MHz typical at (TA = 25°C, RUN = 2V)
                                                                                                      • Input supply current is 85µA typical at ( TA = 25°C, RUN = 2V)
                                                                                                      • Operating temperature is -40°C to 125°C
                                                                                                      • Package style is 77-lead LGA

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Battery Type

                                                                                                      Lead Acid, LiFePO4, Li-Ion, Li-Pol

                                                                                                      Battery Charge Voltage

                                                                                                      18.8V

                                                                                                      IC Case / Package

                                                                                                      LGA

                                                                                                      No. of Cells

                                                                                                      5Cells

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Input Voltage

                                                                                                      32V

                                                                                                      Charge Current

                                                                                                      2.1A

                                                                                                      No. of Pins

                                                                                                      77Pins

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      MSL

                                                                                                      MSL 3 - 168 hours

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044039
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.