Need more?
Quantity | Price |
---|---|
1+ | Rs.740.370 |
10+ | Rs.608.130 |
25+ | Rs.477.630 |
100+ | Rs.458.480 |
490+ | Rs.448.910 |
980+ | Rs.439.340 |
1470+ | Rs.429.770 |
Product Information
Product Overview
The MAX17690ATE+ is a 60V, no-opto isolated flyback controller in 16 pin TQFN package. This peak current mode, fixed frequency switching controller specifically designed for isolated flyback topology operating in discontinuous conduction mode (DCM). The device senses isolated output voltage directly from primary side flyback waveform during off time of primary switch. No auxiliary winding or optocoupler is required for output voltage regulation. The A EN/UVLO pin allows user to turn on/off power supply precisely at desired input voltage. The MAX17690 provides an input overvoltage protection through OVI pin. The 7V internal LDO output of MAX17690 makes it suitable for switching both logic level and standard MOSFETs used in flyback converters. The MAX17690 is ideal for driving low RDS(ON) power MOSFETs with fast gate transition times with 2A/4A source/sink currents. It provides an adjustable soft start feature to limit inrush current during start-up.
- Maximum duty cycle of 69%
- Operating input voltage range from 4.5V to 60V
- Switching frequency is programmable from 50KHz to 250KHz
- Input supply shutdown current of 2.5μA at VEN/UVLO = 0V (shutdown mode)
- Robust hicc-up protection and thermal protection schemes
- Temperature compensation for output diode forward voltage drop
- No optocoupler or third winding required to derive feedback signal across isolation boundary
- 2A/4A peak source/sink gate drive currents
- Input overvoltage protection and programmable soft start
- Operating temperature range from -40°C to +125°C
Applications
Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
60V
69%
16Pins
Flyback
125°C
-
No SVHC (21-Jan-2025)
TQFN
4.5V
1Outputs
TQFN
250kHz
-40°C
MAX17690
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate