Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8240MIRZ
Order Code3381509
Product RangeISL8240M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8240MIRZ
Order Code3381509
Product RangeISL8240M Series
Technical Datasheet
DC / DC Converter TypeQFN-EP-26, Module
Input Voltage Min4.5V
Input Voltage Max20V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN
No. of Pins26Pins
Output Current40A
Output Voltage Min600mV
Output Voltage Max2.5V
Switching Frequency700kHz
TopologyBuck (Step Down)
Operating Temperature Max125°C
Product RangeISL8240M Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
QFN-EP-26, Module
Input Voltage Max
20V
DC / DC Converter IC Case
QFN
Output Current
40A
Output Voltage Max
2.5V
Topology
Buck (Step Down)
Product Range
ISL8240M Series
SVHC
No SVHC (12-Jan-2017)
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
26Pins
Output Voltage Min
600mV
Switching Frequency
700kHz
Operating Temperature Max
125°C
MSL
MSL 4 - 72 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005984