Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMASTERGAN5TR
Order Code3806243RL
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
Quantity | Price |
---|---|
10+ | Rs.936.840 |
25+ | Rs.867.520 |
50+ | Rs.833.390 |
100+ | Rs.799.260 |
250+ | Rs.763.550 |
500+ | Rs.732.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
Rs.9,368.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMASTERGAN5TR
Order Code3806243RL
Technical Datasheet
No. of Channels2Channels
Input Voltage Min4.75V
Input Voltage Max9.5V
Driver ConfigurationHalf Bridge
Power Switch TypeGaN HEMT
Output Current4A
Output Voltage Min-
Output Voltage Max-
Driver Case StyleQFN
Input Type-
DC / DC Converter IC CaseQFN-EP
IC Case / PackageQFN
Source Current-
No. of Pins31Pins
Sink Current-
Switching Frequency Max-
Supply Voltage Min4.75V
Product Range-
Supply Voltage Max9.5V
Input Delay46ms
Output Delay46ms
IC Generic Number-
Technical Specifications
No. of Channels
2Channels
Input Voltage Max
9.5V
Power Switch Type
GaN HEMT
Output Voltage Min
-
Driver Case Style
QFN
DC / DC Converter IC Case
QFN-EP
Source Current
-
Sink Current
-
Supply Voltage Min
4.75V
Supply Voltage Max
9.5V
Output Delay
46ms
IC Generic Number
-
Input Voltage Min
4.75V
Driver Configuration
Half Bridge
Output Current
4A
Output Voltage Max
-
Input Type
-
IC Case / Package
QFN
No. of Pins
31Pins
Switching Frequency Max
-
Product Range
-
Input Delay
46ms
MSL
MSL 3 - 168 hours
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MASTERGAN5TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008