Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.125.680 |
| 10+ | Rs.64.370 |
| 100+ | Rs.42.290 |
| 500+ | Rs.37.010 |
| 1000+ | Rs.33.260 |
| 2500+ | Rs.28.560 |
| 5000+ | Rs.24.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.125.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNPS1001UPZ
Order Code4697607
Technical Datasheet
Power Load Switch TypeLow Side
Input Voltage1.8V
Current Limit4.5A
On State Resistance0.013ohm
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleWLCSP
Technical Specifications
Power Load Switch Type
Low Side
Current Limit
4.5A
No. of Pins
8Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
1.8V
On State Resistance
0.013ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
WLCSP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001