register your interest here
Quantity | Price |
---|---|
1+ | Rs.107.450 |
10+ | Rs.54.970 |
100+ | Rs.36.050 |
500+ | Rs.31.670 |
1000+ | Rs.28.440 |
2500+ | Rs.24.310 |
5000+ | Rs.22.800 |
Product Information
Product Overview
NEX80602DAZ is a NEX806 series wide Vcc range quasi-resonant flyback controller. It is a high-frequency quasi-resonant PWM controller implemented with peak current mode control. As the load changes, the NEX806 device automatically switches mode between Quasi-Resonant (QR) mode, Discontinuous Conduction Mode (DCM) and Pulse Frequency Modulation (PFM) mode to maintain a high efficiency across the entire load range. To achieve an ultralow standby power, Burst Mode (BM) is implemented in very light load or no-load conditions. Furthermore, spread spectrum and smart driving functions can minimize noise and improve EMI performance. Applications include USB PD/QC chargers, AC/DC adapters for portable devices, and auxiliary power for industrial and home equipment.
- Wide VCC range (10V-83V) supports PD/PPS
- Direct GaN driver, valley switching operation in QR/DCM/PFM
- Burst mode with ultra-low operation current in light load and no load
- Internal soft start (SST), output overvoltage protection (OVP), overload protection (OLP)
- Spread spectrum for better EMI, internal over temperature protection (OTP), CS open/short protection
- External OTP by NTC resistor, VCC over/under voltage protection (VCC OV/UV)
- Line voltage brown-in /brown-out (BNI/BNO), output short circuit protection (SCP)
- Secondary rectifier short protection (SRSP), overpower protection (OPP) to meet LPS
- TSOT23-6FC package
- Temperature range from -40°C to +125°C
Technical Specifications
Quasi-Resonant Controller
Current
83V
6Pins
170kHz
185kHz
-
-40°C
-
No SVHC (21-Jan-2025)
1Channels
10V
TSOT-23-FC
Surface Mount
155kHz
-
Flyback
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate