We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
19 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.66.120 25+ Rs.54.810 100+ Rs.50.460 3000+ Rs.49.460 | Min: 1 / Mult: 1 | Series - Fixed | - | 3.2967V | 3.3033V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.170.730 250+ Rs.161.690 500+ Rs.156.250 2500+ Rs.151.770 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 | 3.2967V | 3.3033V | 0.1% | 100ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each | 1+ Rs.67.860 25+ Rs.56.550 100+ Rs.51.330 | Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 3.2967V | 3.3033V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.275.610 10+ Rs.206.920 25+ Rs.189.680 100+ Rs.170.730 250+ Rs.161.690 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 3.2967V | 3.3033V | 0.1% | 100ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.50.460 3000+ Rs.49.460 | Min: 100 / Mult: 1 | Series - Fixed | - | 3.2967V | 3.3033V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.85.500 3000+ Rs.82.250 | Min: 100 / Mult: 1 | Series - Fixed | - | 3.2967V | 3.3033V | 0.1% | ± 5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.107.010 25+ Rs.88.740 100+ Rs.85.500 3000+ Rs.82.250 | Min: 1 / Mult: 1 | Series - Fixed | - | 3.2967V | 3.3033V | 0.1% | ± 5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.446.470 10+ Rs.291.240 25+ Rs.250.810 100+ Rs.205.150 250+ Rs.182.730 More Pricing... | Min: 1 / Mult: 1 | Series | LT1790 Series | 3.2967V | 3.3033V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.252.130 250+ Rs.247.090 500+ Rs.242.050 2500+ Rs.237.010 | Min: 100 / Mult: 1 | Series | ADR3433 Series | 3.2967V | 3.3033V | 0.1% | 8ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.535.760 10+ Rs.353.400 25+ Rs.305.870 100+ Rs.252.130 250+ Rs.247.090 More Pricing... | Min: 1 / Mult: 1 | Series | ADR3433 Series | 3.2967V | 3.3033V | 0.1% | 8ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.618.180 10+ Rs.411.520 25+ Rs.357.590 100+ Rs.296.600 250+ Rs.266.650 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR3533 Series | 3.2967V | 3.3033V | 0.1% | 2.5ppm/°C | MSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.381.930 10+ Rs.255.780 25+ Rs.227.940 100+ Rs.195.750 250+ Rs.162.690 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR3533 Series | 3.2967V | 3.3033V | 0.1% | 2.5ppm/°C | MSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.521.160 10+ Rs.343.440 25+ Rs.297.070 100+ Rs.244.590 250+ Rs.218.830 More Pricing... | Min: 1 / Mult: 1 | Series | LT1790 Series | 3.2967V | 3.3033V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.244.590 250+ Rs.218.830 500+ Rs.214.460 2500+ Rs.210.080 | Min: 100 / Mult: 1 | Series | LT1790 Series | 3.2967V | 3.3033V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.164.280 250+ Rs.145.490 500+ Rs.133.930 3000+ Rs.126.420 | Min: 100 / Mult: 1 | Series | ADR3433 Series | 3.2967V | 3.3033V | 0.1% | 8ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.195.750 250+ Rs.162.690 1000+ Rs.161.700 3000+ Rs.161.630 | Min: 100 / Mult: 1 | Series - Fixed | ADR3533 Series | 3.2967V | 3.3033V | 0.1% | 2.5ppm/°C | MSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.365.760 10+ Rs.236.370 25+ Rs.202.530 100+ Rs.164.280 250+ Rs.145.490 More Pricing... | Min: 1 / Mult: 1 | Series | ADR3433 Series | 3.2967V | 3.3033V | 0.1% | 8ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.296.600 250+ Rs.266.650 500+ Rs.263.630 1000+ Rs.260.600 | Min: 100 / Mult: 1 | Series - Fixed | ADR3533 Series | 3.2967V | 3.3033V | 0.1% | 2.5ppm/°C | MSOP | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.205.150 250+ Rs.182.730 500+ Rs.179.080 2500+ Rs.175.430 | Min: 100 / Mult: 1 | Series | LT1790 Series | 3.2967V | 3.3033V | 0.1% | 25ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | 0°C | 70°C | - |