We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.4875V Voltage References:
18 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.237.200 250+ Rs.231.860 500+ Rs.231.780 2500+ Rs.231.740 | Min: 100 / Mult: 1 | Shunt - Fixed | MAX6138 | 2.4875V | 2.5125V | 0.5% | ± 4ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.418.840 10+ Rs.282.230 25+ Rs.259.710 100+ Rs.237.200 250+ Rs.231.860 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | MAX6138 | 2.4875V | 2.5125V | 0.5% | ± 4ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.202.710 10+ Rs.150.510 25+ Rs.137.460 100+ Rs.122.670 250+ Rs.116.580 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | MAX6008 | 2.4875V | 2.5125V | 0.5% | ± 75ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.111.360 10+ Rs.80.830 25+ Rs.73.260 100+ Rs.64.820 250+ Rs.60.820 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.4875V | 2.5125V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.83.000 10+ Rs.59.120 25+ Rs.56.140 100+ Rs.53.150 250+ Rs.51.690 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.4875V | 2.5125V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.110.490 10+ Rs.80.130 25+ Rs.71.080 100+ Rs.64.120 250+ Rs.60.210 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.4875V | 2.5125V | 0.5% | ± 15ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.251.430 10+ Rs.187.920 25+ Rs.172.260 100+ Rs.154.860 250+ Rs.146.160 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6035 | 2.4875V | 2.5125V | 0.5% | ± 65ppm/°C | SOT-23 | 3Pins | Surface Mount | 33V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.64.820 250+ Rs.60.820 500+ Rs.55.340 2500+ Rs.52.380 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 | 2.4875V | 2.5125V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.154.860 250+ Rs.146.160 500+ Rs.136.590 2500+ Rs.130.500 | Min: 100 / Mult: 1 | Series - Fixed | MAX6035 | 2.4875V | 2.5125V | 0.5% | ± 65ppm/°C | SOT-23 | 3Pins | Surface Mount | 33V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.122.670 250+ Rs.116.580 500+ Rs.104.400 2500+ Rs.99.180 | Min: 100 / Mult: 1 | Shunt - Fixed | MAX6008 | 2.4875V | 2.5125V | 0.5% | ± 75ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.53.150 250+ Rs.51.690 500+ Rs.50.960 2500+ Rs.50.230 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 | 2.4875V | 2.5125V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.323.220 10+ Rs.228.810 25+ Rs.206.600 100+ Rs.167.720 250+ Rs.154.390 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4050 | 2.4875V | 2.5125V | 0.5% | ± 20ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.64.120 250+ Rs.60.210 500+ Rs.55.860 2500+ Rs.49.230 | Min: 100 / Mult: 1 | Shunt - Fixed | - | 2.4875V | 2.5125V | 0.5% | ± 15ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.167.720 250+ Rs.154.390 500+ Rs.148.410 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4050 | 2.4875V | 2.5125V | 0.5% | ± 20ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.220.110 250+ Rs.201.840 500+ Rs.193.570 2500+ Rs.189.070 | Min: 100 / Mult: 1 | Series | LT1460 Series | 2.4875V | 2.5125V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | 0°C | 70°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.408.900 10+ Rs.287.970 25+ Rs.255.780 100+ Rs.220.110 250+ Rs.201.840 More Pricing... | Min: 1 / Mult: 1 | Series | LT1460 Series | 2.4875V | 2.5125V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | 0°C | 70°C | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.64.560 10+ Rs.55.850 100+ Rs.43.840 500+ Rs.39.340 1000+ Rs.34.090 | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.4875V | 2.5125V | 0.5% | 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | ||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.39.340 1000+ Rs.34.090 | Min: 500 / Mult: 1 | Shunt - Fixed | - | 2.4875V | 2.5125V | 0.5% | 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C |