2.498V Voltage References:

21 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2511164

RoHS

Each
1+
Rs.712.530
10+
Rs.489.810
25+
Rs.471.540
100+
Rs.417.600
300+
Rs.408.470
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6192
2.498V
2.502V
2mV
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
-
2511146

RoHS

Each
1+
Rs.428.910
10+
Rs.320.160
25+
Rs.317.550
100+
Rs.307.170
300+
Rs.301.990
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6166
2.498V
2.502V
2mV
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
-
4030869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.187.050
250+
Rs.166.170
500+
Rs.156.370
3000+
Rs.146.560
Min: 100 / Mult: 1
Series - Fixed
AD1582 Series
2.498V
2.502V
0.08%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
12V
-40°C
125°C
-
4031412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.521.130
25+
Rs.468.930
100+
Rs.393.240
250+
Rs.377.850
500+
Rs.370.160
More Pricing...
Min: 10 / Mult: 1
Series
LT6656 Series
2.498V
2.502V
0.1%
10ppm/°C
DFN
6Pins
Surface Mount
18V
0°C
70°C
-
4030871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.335.820
10+
Rs.237.510
25+
Rs.211.410
100+
Rs.182.700
250+
Rs.166.170
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD1583 Series
2.498V
2.502V
0.1%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
12V
-40°C
125°C
-
4031413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.562.890
25+
Rs.501.120
100+
Rs.431.520
250+
Rs.420.310
500+
Rs.409.100
More Pricing...
Min: 10 / Mult: 1
Series
LT6656 Series
2.498V
2.502V
0.1%
10ppm/°C
DFN
6Pins
Surface Mount
18V
-40°C
85°C
-
4031412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.718.620
10+
Rs.521.130
25+
Rs.468.930
100+
Rs.393.240
250+
Rs.377.850
More Pricing...
Min: 1 / Mult: 1
Series
LT6656 Series
2.498V
2.502V
0.1%
10ppm/°C
DFN
6Pins
Surface Mount
18V
0°C
70°C
-
4030957

RoHS

Each
1+
Rs.1,635.600
10+
Rs.1,030.080
98+
Rs.1,010.200
196+
Rs.990.310
294+
Rs.970.430
More Pricing...
Min: 1 / Mult: 1
Series
ADR291 Series
2.498V
2.502V
0.08%
8ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
-
4030871RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.182.700
250+
Rs.166.170
500+
Rs.154.900
3000+
Rs.146.560
Min: 100 / Mult: 1
Series - Fixed
AD1583 Series
2.498V
2.502V
0.1%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
12V
-40°C
125°C
-
4030869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.385.410
10+
Rs.260.130
25+
Rs.228.810
100+
Rs.187.050
250+
Rs.166.170
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
AD1582 Series
2.498V
2.502V
0.08%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
12V
-40°C
125°C
-
4031413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.810.840
10+
Rs.562.890
25+
Rs.501.120
100+
Rs.431.520
250+
Rs.420.310
More Pricing...
Min: 1 / Mult: 1
Series
LT6656 Series
2.498V
2.502V
0.1%
10ppm/°C
DFN
6Pins
Surface Mount
18V
-40°C
85°C
-
4141214

RoHS

Each
1+
Rs.722.970
10+
Rs.523.740
50+
Rs.461.100
100+
Rs.441.960
250+
Rs.421.950
More Pricing...
Min: 1 / Mult: 1
Series
-
2.498V
2.502V
0.08%
± 6ppm/°C
MSOP
8Pins
Surface Mount
16V
-40°C
125°C
-
4408218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.365.400
10+
Rs.270.570
25+
Rs.247.080
100+
Rs.217.500
250+
Rs.204.450
More Pricing...
Min: 1 / Mult: 1
Series
-
2.498V
2.502V
0.24%
50ppm/°C
SOT-23
3Pins
Surface Mount
12V
-40°C
125°C
AEC-Q100
4408218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.217.500
250+
Rs.204.450
500+
Rs.198.710
3000+
Rs.196.900
Min: 100 / Mult: 1
Series
-
2.498V
2.502V
0.24%
50ppm/°C
SOT-23
3Pins
Surface Mount
12V
-40°C
125°C
AEC-Q100
4031516

RoHS

Each
1+
Rs.931.770
10+
Rs.516.780
98+
Rs.471.540
196+
Rs.471.110
294+
Rs.470.670
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF192 Series
2.498V
2.502V
0.08%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
4031517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.759.510
25+
Rs.724.710
100+
Rs.629.010
250+
Rs.601.170
500+
Rs.600.740
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
REF192 Series
2.498V
2.502V
0.08%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
4031518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.635.970
25+
Rs.558.540
100+
Rs.471.540
250+
Rs.460.260
500+
Rs.448.980
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
REF192 Series
2.498V
2.502V
0.08%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
4031442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.215.760
250+
Rs.193.140
500+
Rs.182.050
2500+
Rs.170.950
Min: 100 / Mult: 1
Series
LT6660 Series
2.498V
2.502V
0.2%
20ppm/°C
DFN
3Pins
Surface Mount
20V
-40°C
85°C
-
4031518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.931.770
10+
Rs.635.970
25+
Rs.558.540
100+
Rs.471.540
250+
Rs.460.260
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF192 Series
2.498V
2.502V
0.08%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
4031517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.977.010
10+
Rs.759.510
25+
Rs.724.710
100+
Rs.629.010
250+
Rs.601.170
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF192 Series
2.498V
2.502V
0.08%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
85°C
-
4031442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.374.100
10+
Rs.259.260
25+
Rs.238.380
100+
Rs.215.760
250+
Rs.193.140
More Pricing...
Min: 1 / Mult: 1
Series
LT6660 Series
2.498V
2.502V
0.2%
20ppm/°C
DFN
3Pins
Surface Mount
20V
-40°C
85°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM